Texas Instruments DRV10975PWP

3-Phase Brushless DC Motor Driver 6.5V to 18V 24-Pin HTSSOP Tube
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV10975PWP.

Texas Instruments

Datasheet57 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet54 pages11 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments DRV10975PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.19
$ 1.79
Stock
202,028
428,578
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
24
24
Number of Outputs
1
3
Max Output Current
-
-
Output Voltage
5 V
-
Interface
-
I2C
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

LV8712T Series 6 V 1 A 1.35W Single Ch PWM Stepping Motor Driver - TSSOP-24
LV8711T Series 6 V 1 A 1.45 W Dual Ch PWM Stepping Motor Driver - TSSOP-24
LV8402GP-TE-L-H FULL BRIDGE MOTOR DRIVER BIDIRECTIONAL MOTOR,16V 1.4A,24-PIN VCT
Texas InstrumentsDRV10970PWPR
3-Phase Brushless DC Motor Driver 5 to 18V 24-Piin HTSSOP T/R
NXP SemiconductorsTDF5140AP/C1,112
IC MOTOR DRIVER PAR 18DIP / Brushless DC Motor Controller Automotive 18-Pin PDIP Bulk
Texas InstrumentsDRV8842PWP
47-V, 5-A H-bridge motor driver with current regulation 28-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments DRV10975PWP provided by its distributors.

3-Phase Brushless DC Motor Driver 6.5V to 18V 24-Pin HTSSOP Tube
Motor / Motion / Ignition Controllers & Drivers 12-V 3-PhaseSensorle BLDC Motor Controler
12-V nominal, 2-A peak sensorless sinusoidal control 3-phase BLDC motor driver 24-HTSSOP -40 to 125
BRUSHLESS DC MOTOR CONTROLLER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 24; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.