Texas Instruments DRV10975ZPWP

3-Phase Brushless DC Motor Driver 6.5V to 18V 24-Pin HTSSOP Tube
$ 2.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV10975ZPWP.

Texas Instruments

Datasheet57 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet54 pages11 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DRV10975ZPWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.026
$ 1.648
Stock
201,661
355,253
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
24
24
Number of Outputs
1
3
Max Output Current
-
-
Output Voltage
5 V
-
Interface
-
I2C
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

Texas InstrumentsDRV10975PWP
3-Phase Brushless DC Motor Driver 6.5V to 18V 24-Pin HTSSOP Tube
LV8712T Series 6 V 1 A 1.35W Single Ch PWM Stepping Motor Driver - TSSOP-24
LV8711T Series 6 V 1 A 1.45 W Dual Ch PWM Stepping Motor Driver - TSSOP-24
LV8402GP-TE-L-H FULL BRIDGE MOTOR DRIVER BIDIRECTIONAL MOTOR,16V 1.4A,24-PIN VCT
Texas InstrumentsDRV10970PWPR
3-Phase Brushless DC Motor Driver 5 to 18V 24-Piin HTSSOP T/R
NXP SemiconductorsTDF5140AP/C1,112
IC MOTOR DRIVER PAR 18DIP / Brushless DC Motor Controller Automotive 18-Pin PDIP Bulk

Descriptions

Descriptions of Texas Instruments DRV10975ZPWP provided by its distributors.

3-Phase Brushless DC Motor Driver 6.5V to 18V 24-Pin HTSSOP Tube
Motor / Motion / Ignition Controllers & Drivers 12-V 3-PhaseSensorle BLDC Motor Controler
12-V nominal, 2-A peak sensorless sinusoidal control 3-phase BLDC motor driver 24-HTSSOP -40 to 125
BRUSHLESS DC MOTOR CONTROLLER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 24; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.