Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LB11620T-TLM-E

3-Phase Brushless DC Motor Driver 24-Pin TSSOP T/R
$ 1.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB11620T-TLM-E.

IHS

Datasheet13 pages13 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LB11620T-TLM-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.121
$ 0.608
$ 0.608
Stock
384,735
328,085
328,085
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Outputs
-
1
1
Max Output Current
30 mA
30 mA
30 mA
Output Voltage
5.3 V
-
-
Interface
-
-
-
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
17 V
17 V
17 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-10-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LV8762T Series 36 V 1 A 1.4 W Single Ch H-Bridge Motor Driver - TSSOP-24
Bi-CMOS Cut Tape (CT) LV8712 General Purpose motor driver 16V 800mA 4.4mm -20C~85C TA
LV8762T-TLM-H FULL BRIDGE MOTOR DRIVER BIDIRECTIONAL MOTOR,32V 1A,24-PIN TSSOP

Descriptions

Descriptions of onsemi LB11620T-TLM-E provided by its distributors.

3-Phase Brushless DC Motor Driver 24-Pin TSSOP T/R
Three-Phase Direct PWM Brushless Motor Driver
Motor / Motion / Ignition Controllers & Drivers 3PHASE MOTOR PRE-DRIVER
Front driver - half-bridge(3) 800mW Brushless DC motor(BLDC) Brushless DC motor 4.5V~5.5V, 8V~17V 4.5V~5.5V, 8V~17V PWM Controller - Commutation,Direction Management TSSOP-24 SMD mount,glue mount 6.5mm*4.4mm*1mm
Motor Driver, -20 To 100Deg C; Motor Type:Three Phase Brushless Motor; No. Of Outputs:1Outputs; Output Current:25Ma; Output Voltage:-; Driver Case Style:Tssop; No. Of Pins:24Pins; Supply Voltage Min:8V; Supply Voltage Max:17V Rohs Compliant: Yes |Onsemi LB11620T-TLM-E

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB11620TTLME