onsemi KA7908TU

IC, V REG -8.0V, 7908, TO-220-3; Fixed Output Voltage Nom.: -8V; Adjustable Min: -; Max: -; Input
$ 0.358
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA7908TU.

IHS

Datasheet0 pages0 years ago

onsemi

element14 APAC

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi KA7908TU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-03-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-06-22
LTD Date2018-12-22

Related Parts

MC7806A Series 1 A 6 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 9.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C
STMicroelectronicsL7805CV-DG
Linear Voltage Regulator, Fixed, 10V to 35V Input, 5V/1.5A Out, TO-220-3
STMicroelectronicsL7805CV
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 1.5 A, 3 Pins, TO-220
STMicroelectronicsL7905CV
60dB@(120Hz) 1.5A Fixed 5V Negative 35V TO-220 Linear Voltage Regulators (LDO) ROHS

Descriptions

Descriptions of onsemi KA7908TU provided by its distributors.

IC, V REG -8.0V, 7908, TO-220-3; Fixed Output Voltage Nom.:-8V; Adjustable Min:-; Max:-; Input
Standard Regulator Neg -8V 2.2A 3-Pin(3+Tab) TO-220 Rail
60dB(120Hz) 6mA Fixed 1A 1 8V 10.5V 8V 35V 2V@ 1A (Typ) 160mV 160mV TO-220-3 9.4mm
V REG -8.0V, 7908, TO-220-3; Voltage Regulator Type:Negative Fixed; Voltage, Input Max:-10V; Voltage, Output Max:-8V; Output Current Max:1A; Voltage, Dropout:2V; Percentage Accuracy:4%; Outputs, No. of:1; Voltage, Supply Min:-10V; ;RoHS Compliant: Yes
The KA79XX / KA79XXA / LM79XX series of three-terminal negative regulators are available in a TO-220 package with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shutdown, and safe operating area protection.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA7908-TU
  • KA7908TU.