onsemi MC7809ACTG

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 9.0 V; TJ = 0°C to +125°C
$ 0.095
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7809ACTG.

IHS

Datasheet31 pages5 years ago

Farnell

HQonline

onsemi

element14 APAC

Inventory History

3 month trend:
-0.02%

CAD Models

Download onsemi MC7809ACTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.329
$ 0.329
Stock
1,063,146
418,769
418,769
Authorized Distributors
3
2
2
Case/Package
TO-220
TO-220-3
TO-220-3
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
2.2 A
1 A
1 A
Min Input Voltage
11.5 V
11.7 V
11.7 V
Max Input Voltage
26 V
25 V
25 V
Min Output Voltage
8.65 V
8.65 V
8.65 V
Max Output Voltage
9.35 V
9.35 V
9.35 V
Accuracy
4 %
2 %
2 %
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
61 dB
62 dB
62 dB

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 10 months ago)

Related Parts

onsemiMC7809CTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 9.0 V; TJ = 0°C to +125°C
MC7806A Series 1 A 6 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220
onsemiMC7808CTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
Texas InstrumentsUA7810CKCS
Texas Instruments Linear Voltage Regulator, 10V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
STMicroelectronicsL7812CV
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 12 V, 1.5 A, 3 Pins, TO-220
STMicroelectronicsL7812CV-DG
L7812CV-DG, SINGLE LINEAR VOLTAGE REGULATOR, 1.5A 12 V, 3-PIN TO-220

Descriptions

Descriptions of onsemi MC7809ACTG provided by its distributors.

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 9.0 V; TJ = 0°C to +125°C
MC7809A Series 1 A 9 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220
MC7809ACTG, SINGLE LINEAR VOLTAGE REGULATOR, 2.2A 9 V, 3-PIN TO-220
onsemi Linear voltage regulator chip, 9 Voutput, 2.2Amaximum output, single output, TO-220, Through-hole, 3needle
LINEAR VOLT REG, FIXED, 9V, 1A, TO220-3; Fixed Output Voltage Nom.: 9V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 15V; ; Available until stocks are exhausted Alternative available
Ldo Voltage Regulator, 9V, 1A, To-220; Tensión De Entrada Mín.:15V; Tensión De Entrada Máx.:35V; Corriente De Salida:1A; Diseño Regulador Lineal:To-220; Núm. De Contactos:3; Temperatura De Trabajo Mín.:0°C |Onsemi MC7809ACTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC7809ACTG.