Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L7905CV

STMicroelectronics Linear Regulator, -5V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
$ 0.253
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7905CV.

Newark

Datasheet24 pages14 years ago
Datasheet28 pages13 years ago
Datasheet24 pages20 years ago

Farnell

STMicroelectronics

IHS

element14

Inventory History

3 month trend:
-1.71%

CAD Models

Download STMicroelectronics L7905CV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.253
$ 0.364
$ 0.364
Stock
2,117,082
883,578
883,578
Authorized Distributors
6
6
6
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
-
-
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
25 V
25 V
25 V
Min Output Voltage
-
4.75 V
4.75 V
Max Output Voltage
-
5.25 V
5.25 V
Accuracy
-
-
-
Dropout Voltage
1.4 V
1.4 V
1.4 V
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL7912CV
Fixed LDO Voltage Regulator, 7912, -35V to -19V, 1.1V Dropout, -12Vout, 1.5Aout, TO-220-3
STMicroelectronicsL7908CV
STMicroelectronics Linear Regulator, -8V Out, 1.5A Max, Single, TO-220, TH, 3-Pin
STMicroelectronicsL7915CV
Linear Voltage Regulator, Fixed, Negative, -17.5 V to -35 V, -15 V, 1.5 A, 3 Pins, TO-220
Texas InstrumentsUA7905CKCS
Texas Instruments Linear Regulator, -5V Out, 1.5A Max, Single Ch, TO-220, TH, 3-Pin
onsemiLM317T
LDO Regulator Pos 1.2V to 37V 0.3A 3-Pin(3+Tab) TO-220AB Rail
Texas InstrumentsUA7815CKCS
Voltage Regulator; Outputs, 1; 15V / 1.5A; Vdo, 2.0V; TO220-3

Descriptions

Descriptions of STMicroelectronics L7905CV provided by its distributors.

STMicroelectronics Linear Regulator, -5V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
60dB@(120Hz) 1.5A Fixed 5V Negative 35V TO-220 Linear Voltage Regulators (LDO) ROHS
Standard Regulator Neg -5V 1.5A 3-Pin(3+Tab) TO-220AB Tube
PWR SPLY FUNC, VOLTAGE REGULATOR, NEGATIVE VOLTAGE OUT, TO-220, IS 3MA, VO -5V
L7905 Series 1.5 A -5 V Fixed Output Negative Voltage Regulator - TO-220
STMICROELECTRONICS L7905CVFixed LDO Voltage Regulator, -35V to -10V, 1.4V Dropout, -5Vout, 1.5Aout, TO-220-3
-5V LDO Regulator, 1.5A, TO-220, Through Hole
IC, REGULATOR -5.0V; Fixed Output Voltage Nom.: -5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -35V; Input Voltage Max: -10V; Product Range: 7905 Voltage Regulators; Output Current:

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7905 CV
  • L7905-CV
  • L7905C-V
  • L7905CV.