onsemi JLC1562BN

JLC1562 Tube Obsolete I2C io expander 6V 19.175mm 100kHz 25mA
$ 0.469
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi JLC1562BN.

IHS

Datasheet9 pages20 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi JLC1562BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.469
$ 0.913
Stock
251,086
83,866
Authorized Distributors
2
2
Case/Package
DIP
DIP
Number of Pins
16
16
Interface
I2C, Serial
I2C
Frequency
100 kHz
100 kHz
Number of I/Os
8
8
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
6 V
6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date1999-12-16

Related Parts

Texas InstrumentsULN2003AN
Transistor Array; NPN; 30 V; -2.5 A; 1.7 V; 0.93 mA (Typ.); 15 pF (Typ.); 0.25
Texas InstrumentsULQ2003AN
50-V, 7-ch darlington transistor array 16-PDIP -40 to 85
Texas InstrumentsULN2003ANE4
TRANS 7NPN DARL 50V 0.5A 16DIP / Power Switch/Driver 1:1 NPN 500mA 16-PDIP
MicrochipRE46C122E16F
CMOS Ionization Smoke Detector ASIC Analog Output 15V 16-Pin PDIP Tube
MicrochipRE46C121E16F
RE46C121 Series 9 µA Low Power CMOS Ionization Type Smoke Detector IC - PDIP-16
MaxLinearSP232EEP-L
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - PDIP-16

Descriptions

Descriptions of onsemi JLC1562BN provided by its distributors.

JLC1562 Tube Obsolete I2C io expander 6V 19.175mm 100kHz 25mA
I2C Interface 100kHz 6V 16-Pin PDIP Rail
Parallel I/O Port, 8 I/O, CMOS, PDIP16
IC I/O EXPANDER I2C 8B 16DIP;
IC XPNDR 100KHZ I2C 16DIP
LOG CMOS BUS EXPANDER

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd