Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip RE46C121E16F

RE46C121 Series 9 µA Low Power CMOS Ionization Type Smoke Detector IC - PDIP-16
$ 0.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C121E16F.

Microchip

Datasheet19 pages1 year ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1425%

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyThailand
Country of FabricationGermany
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipRE46C122E16F
CMOS Ionization Smoke Detector ASIC Analog Output 15V 16-Pin PDIP Tube
MicrochipRE46C165E16F
RE46C165 Series 6 to 12 V Timer Alarm CMOS Photoelectric Smoke Detector-PDIP-16
MicrochipRE46C166E16F
MICROCHIP RE46C166E16F Smoke Detector Sensor, 12 V, Open Drain, SOIC, 16 Pins, 6 V, 12 V
MaxLinearSP232EEP-L
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - PDIP-16
Texas InstrumentsMAX232EIN
IC TRANSCEIVER FULL 2/2 16DIP 2/2 Transceiver Full RS232 16-PDIP
Texas InstrumentsSN75ALS199N
Differential,V.10,V.11,X.26,X.27 4.75V 5.25V 20MBd PDIP-16 Through hole mounting

Descriptions

Descriptions of Microchip RE46C121E16F provided by its distributors.

RE46C121 Series 9 µA Low Power CMOS Ionization Type Smoke Detector IC - PDIP-16
CMOS Ionization Smoke Detector ASIC Digital Output 9V 16-Pin PDIP Tube
IONIZATION SMOKE DETECTOR IC W/TEMPORAL, INTERCONNECT16 PDIP .300IN TUBE
Ionization smoke detector IC w/temporal, interconnect
Ic, Ionization Smoke Det 16Pdip; |Microchip Technology RE46C121E16F
Ionization Smoke Detector IC, PDIP-16, RoHS
Microchip SCT
IC, IONIZATION SMOKE DET 16PDIP; IC Function: CMOS Ionization Smoke Detector ASIC; Supply Voltage Min: 6V; Supply Voltage Max: 12V; IC Package Type: DIP; No. of Pins: 16Pins; Operating Temperature Min: -10°C; Operating Tempera

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.