onsemi JLC1562BNG

JLC1562 Tube Obsolete I2C io expander 6V 19.175mm 100kHz 25mA
$ 0.913
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi JLC1562BNG.

IHS

Datasheet9 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi JLC1562BNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.913
$ 0.469
Stock
83,860
271,106
Authorized Distributors
2
2
Case/Package
DIP
DIP
Number of Pins
16
16
Interface
I2C
I2C, Serial
Frequency
100 kHz
100 kHz
Number of I/Os
8
8
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
6 V
6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-10-18
LTD Date2014-04-18

Related Parts

Texas InstrumentsMAX232NG4
Dual Transmitter/Receiver RS-232 16-Pin PDIP Tube
RenesasHIN232ACP
High Speed +5V Powered RS-232 Transmitters/Receivers | IC TXRX RS-232 5V HS 16-DIP
IntersilHIN232IP
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16
RenesasHIN202ECP
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers | IC TXRX RS-232 5V ESD 16-DIP
Analog DevicesMAX4623EPE
Analog Switch Dual DPST 16-Pin PDIP N
Analog DevicesDG309DJ
Analog Switch Quad SPST 16-Pin CDIP Tube

Descriptions

Descriptions of onsemi JLC1562BNG provided by its distributors.

JLC1562 Tube Obsolete I2C io expander 6V 19.175mm 100kHz 25mA
I2C Interface 100kHz 6V 16-Pin PDIP Tube
Parallel I/O Port, 8 I/O, CMOS, PDIP16
8 I/O PIA-GENERAL PURPOSE PDIP16
JLC1562BNG, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd