Texas Instruments ULQ2003AN

50-V, 7-ch darlington transistor array 16-PDIP -40 to 85
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ULQ2003AN.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Datasheet27 pages14 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

element14 APAC

Arrow.cn

iiiC

Inventory History

3 month trend:
-40.68%

CAD Models

Download Texas Instruments ULQ2003AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.423
$ 0.765
$ 0.765
Stock
515,538
406,068
406,068
Authorized Distributors
4
4
4
Number of Outputs
-
-
-
Max Output Current
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-
Resistance
-
-
-
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
PDIP
PDIP
PDIP
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsULN2003AIN
50-V, 7-ch darlington transistor array, -40 to 105C 16-PDIP -40 to 105
Texas InstrumentsULN2004AN
50V 7-channel Darlington transistor array with 15V input capability 16-PDIP -20 to 70
Texas InstrumentsULN2003AN
Transistor Array; NPN; 30 V; -2.5 A; 1.7 V; 0.93 mA (Typ.); 15 pF (Typ.); 0.25
MicrochipRE46C121E16F
RE46C121 Series 9 µA Low Power CMOS Ionization Type Smoke Detector IC - PDIP-16
MaxLinearSP232EEP-L
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - PDIP-16

Descriptions

Descriptions of Texas Instruments ULQ2003AN provided by its distributors.

50-V, 7-ch darlington transistor array 16-PDIP -40 to 85
Trans Array, Darl; Transistor Polarity:Npn; Collector Emitter Voltage V(Br)Ceo:50V; Power Dissipation Pd:-; Dc Collector Current:500Ma; Dc Current Gain Hfe:1000Hfe; Transistor Case Style:Dip; No. Of Pins:16Pins; Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS ULQ2003AN
TRANS ARRAY, DARL; Polarité transistor: NPN; Tension Collecteur-Emetteur V(br)ceo: 50V; Dissipation de puissance Pd: -; Courant de collecteur DC: 500mA; Gain en courant DC hFE: 1000hFE; Type de boîtier de transistor: DIP; Nomb

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULQ2003AN .
  • ULQ2003AN.