onsemi GBPC2506W

GBPC Series 600 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-W
$ 2.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBPC2506W.

Master Electronics

Datasheet7 pages6 years ago
Datasheet8 pages2 years ago

element14 APAC

Upverter

IHS

onsemi

Inventory History

3 month trend:
+467%

CAD Models

Download onsemi GBPC2506W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.752
$ 3.001
$ 3.001
Stock
114,418
69,981
69,981
Authorized Distributors
6
6
6
Average Rectified Current
25 A
25 A
25 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
-
5 µA
5 µA
Mount
Through Hole
Screw, Through Hole
Screw, Through Hole
Case/Package
Module
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
300 A
300 A
300 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiGBPC1506W
onsemi Single Phase Bridge Rectifier, 15A If(Avg), 600V Vrrm, 4-Pin GBPC-W TH
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 800 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 600 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC2502W
GBPC Series 200V 300A Glass Passivated Single Phase Bridge Power Module - GBPC-W
onsemiGBPC2501W
25A, 100V GLASS PASS. BRIDGE RECT. IN GBPC-W WITH WI

Descriptions

Descriptions of onsemi GBPC2506W provided by its distributors.

GBPC Series 600 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-W
onsemi Single Phase Bridge Rectifier, 25A Avg Fwd Curr, 600V Rev Rep Volt, 4-Pin, GBPC-W, TH
BRIDGE RECTIFIER, SINGLE PHASE, 25A 600V THOUGH HOLE
25A, 600V GLASS PASS. BRIDGE RECT. IN GBPC-W WITH WI
Rectifier Bridge Diode Single 600V 25A 4-Pin Case GBPC-W Bag
Br Gbpcw Gppn 25A 600V Rohs Compliant: Yes
Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBPC2506W.