| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | FSA2467MPX | 5,062 | 1471 | 5h | ||||||||
| Verical | FSA2467MPX | 1,061 | 391 | |||||||||
| Rochester Electronics | FSA2467MPX | 163,003 | 3h | |||||||||
| Flip Electronics | FSA2467MPX | 5,062 | >1wk | |||||||||
| element14 APAC | FSA2467MPX | 0 | 1 | Tape & Reel | 16h |
Download onsemi FSA2467MPX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of onsemi FSA2467MPX provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: