onsemi NLAS3699MN1R2G

Analog Switch Dual DPDT 16-Pin QFN EP T/R
$ 0.666
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLAS3699MN1R2G.

Augswan

Datasheet10 pages18 years ago

IHS

Farnell

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NLAS3699MN1R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 months ago)

Related Parts

single-phase 1.65V 3.6V QFN-16 SMD mount,glue mount 2.6mm*1.8mm*750μm
Texas InstrumentsTS3A44159RSVR
Single Phase 8-Ch 4-Bit 4-Bit 1.65V 4.3V 200mA 200mA UQFN-16 SMD, Adhesive Mount 550μm H
NLAS Series DPDT 4.5 V 0.65 Ohm SMT Dual Ultra-Low RON Analog Switch - QFN-16
Analog Switch, Dual DPDT, Ultra-Low RON
Texas InstrumentsTS3DS10224RUKR
Analog Multiplexer Single 2:4 20-Pin WQFN EP T/R / IC MUX/DMUX DIFF 2:4 20WQFN

Descriptions

Descriptions of onsemi NLAS3699MN1R2G provided by its distributors.

Analog Switch Dual DPDT 16-Pin QFN EP T/R
Switches- Audio Dual DPDT Analog Sw. Ind. Temp, Low R(on)
NLAS3699 - DPDT, 2 FUNC, 2 CHANNEL;
The NLAS3699 is a dual independent ultra-low RON DPDT analog switch. This device is designed for low operating voltage high current switching of speaker output for cell phone applications. It can switch a balanced stereo output. The NLAS3699 can handle a balanced microphone/speaker/ring-tone generator in a monophone mode. The device contains a break-make feature.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd