Texas Instruments TS3A44159RGTR

Analog Switch/Analog Multiplexer Quad 1: 2 16-Pin VQFN EP T/R / IC SWITCH QUAD SPDT 16VQFN
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3A44159RGTR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages14 years ago
Datasheet31 pages14 years ago
Datasheet28 pages18 years ago

Upverter

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.54%

CAD Models

Download Texas Instruments TS3A44159RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.414
$ 0.459
Stock
1,342,539
98,590
Authorized Distributors
4
2
Case/Package
VQFN
VQFN
Number of Pins
16
16
Logic Function
-
-
Number of Inputs
4
-
Number of Outputs
8
-
Number of Circuits
4
-
Low Level Output Current
200 mA
-
High Level Output Current
200 mA
-
Supply Type
Single
Single
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
4.3 V
4.3 V
Number of Channels
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS3A44159RGTR.

Related Parts

Texas InstrumentsSN74LVC138ARGYR
3-Line To 8-Line decoder/Demultiplexer 16-VQFN -40 to 85
Texas InstrumentsTS3A5018RGYR
3.3V, 2:1 (SPDT), 4-channel, analog switch 16-VQFN -40 to 85
Texas InstrumentsSN74AHC138RGYR
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TS3A44159RGTR provided by its distributors.

Analog Switch/Analog Multiplexer Quad 1:2 16-Pin VQFN EP T/R / IC SWITCH QUAD SPDT 16VQFN
3.3V, 2:1 (SPDT), 4-channel, analog switch, 0.4Ω Ron 16-VQFN -40 to 85
ANALOGUE SWITCH, QUAD, SPDT, QFN-16; Nombre de voies: 4Canal(aux); Type de commutation analogique: SPDT; Résistance, Ron, max..: 0.45ohm; Gamme de tension d'alimentation: 1.65V à 4.3V; Boîtier commutateur analogique: QFN; Nom
Analogue Switch, Quad, Spdt, Qfn-16; No. Of Channels:4Channels; Analogue Switch Type:Spdt; On State Resistance Max:0.45Ohm; Supply Voltage Range:1.65V To 4.3V; Analogue Switch Case:Qfn; No. Of Pins:16Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TS3A44159RGTR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS3A44159RGTR .
  • TS3A44159RGTR.