Texas Instruments TS3A44159PWR

3.3V, 2: 1 (SPDT), 4-channel, analog switch, 0.4Ω Ron 16-TSSOP -40 to 85
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3A44159PWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages14 years ago
Technical Drawing4 pages7 years ago
Datasheet35 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

Upverter

Newark

LCSC

element14 APAC

Inventory History

3 month trend:
-98.73%

CAD Models

Download Texas Instruments TS3A44159PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.426
$ 0.424
Stock
624,254
139,945
Authorized Distributors
4
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
-
-
Number of Inputs
2
4
Number of Outputs
4
8
Number of Circuits
4
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
4.3 V
4.3 V
Number of Channels
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS3A44159PWR.

Related Parts

Texas InstrumentsSN74LVC138APW
3-Line To 8-Line decoder/Demultiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LVC138APWR
IC 3-8 DECODER/DEMUX 16-TSSOP / Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R
Texas InstrumentsSN74LVC138APWT
3-Line To 8-Line decoder/Demultiplexer 16-TSSOP -40 to 85
NLAS Series DPDT 5.5 V 85 Ohm SMT Low Voltage Dual Analog Switch - TSSOP-16
NLAS Series DPDT 5.5 V 85 Ohm SMT Low Voltage Dual Analog Switch - TSSOP-16
Switches- General Purpose Dual DPDT Sw. w/TTL Level, -55 to 125 C

Descriptions

Descriptions of Texas Instruments TS3A44159PWR provided by its distributors.

3.3V, 2:1 (SPDT), 4-channel, analog switch, 0.4Ω Ron 16-TSSOP -40 to 85
Other Interface ICs; TS3A44159PWR; TEXAS INSTRUMENTS; 16; 4.3 V; TSSOP; 1.65 V
Analog Switch/Analog Multiplexer Quad 1:2 16-Pin TSSOP T/R
Ic, Anlg Switch Spdt Quad 16Tssop, Reel; No. Of Channels:4Channels; Analogue Switch Type:Spdt; On State Resistance Max:0.3Ohm; Supply Voltage Range:1.65V To 4.3V; Analogue Switch Case:Tssop; No. Of Pins:16Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TS3A44159PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS3A44159-PWR
  • TS3A44159PWR .
  • TS3A44159PWR.