Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NLAS3699BMN1R2G

NLAS Series DPDT 4.5 V 0.65 Ohm SMT Dual Ultra-Low RON Analog Switch - QFN-16

$ 0.555
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLAS3699BMN1R2G.

Augswan

Datasheet10 pages20 years ago

IHS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NLAS3699BMN1R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-03-02
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2017-01-22
LTD Date2017-07-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTS3A44159RSVR
3.3V, 2:1 (SPDT), 4-channel, analog switch, 0.4Ω Ron 16-UQFN -40 to 85
Surface Mount RoHS Compliant Lead Free Obsolete Switch IC 62dB 7pF 700mOhm 50pC
Non-Inverting Surface Mount RoHS Compliant Lead Free Switch IC 93dB 10pF 10pF 30Ohm 3pC
Surface Mount RoHS Compliant Lead Free Obsolete Switch IC 93dB 10pF 10pF 30Ohm 3pC
Texas InstrumentsTS3DS10224RUKR
Analog Multiplexer Single 2:4 20-Pin WQFN EP T/R / IC MUX/DMUX DIFF 2:4 20WQFN
Texas InstrumentsTS3A4751RUCR
3.3V, 1:1 (SPST), 4-channel, analog switch, 0.9Ω Ron, 1.8V compatible logic 14-QFN -40 to 85

Descriptions

Descriptions of onsemi NLAS3699BMN1R2G provided by its distributors.

NLAS Series DPDT 4.5 V 0.65 Ohm SMT Dual Ultra-Low RON Analog Switch - QFN-16
Surface Mount RoHS Compliant Lead Free Obsolete Switch IC 62dB 7pF 700mOhm 50pC
Analog Switch Dual DPDT 16-Pin QFN EP T/R
Switches- General Purpose LOGIC DPDT ANALOG SW
IC SWITCH DPDT X 2 550MOHM 16QFN
DUAL 2-CHANNEL DBL POLE DBL THROW SWITCH QCC16
DPDT, 2 Func, 2 Channel, CMOS, QCC16
The NLAS3699B is a dual independent ultra low RON DPDT analog switch. This device is designed for low operating voltage high current switching of speaker output for cell phone applications. It can switch a balanced stereo output. The NLAS3699B can handle a balanced microphone speaker ring tone generator in a monophone mode. The device contains a Break Before Make feature.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd