onsemi FQPF8N80CYDTU

Power Mosfet, N-channel, Qfet®, 800 V, 8 A, 1.55 Ω, TO-220F
$ 1.226
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF8N80CYDTU.

IHS

Datasheet11 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Future Electronics

Mouser

Fairchild Semiconductor

Inventory History

3 month trend:
-0.03%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.226
$ 3.264
Stock
302,691
289,297
Authorized Distributors
5
3
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Drain to Source Voltage (Vdss)
800 V
800 V
Continuous Drain Current (ID)
8 A
8 A
Threshold Voltage
-
5 V
Rds On Max
1.55 Ω
1.55 Ω
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
59 W
59 W
Input Capacitance
2.05 nF
2.05 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-04-03
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

STMicroelectronicsSTP6NK60ZFP
N-channel 600 V - 1 Ohm - 6 A - TO-220 Zener-Protected SuperMESH(TM) Power MOSFET
onsemiFQP7N65C
MOSFET N-CH 650V 7A TO-220
STMicroelectronicsSTP9NK65ZFP
N-channel 650 V - 1 Ohm - 6.4 A TO-220FP Zener-protected SuperMESH(TM) Power MOSFET
STMicroelectronicsSTP10NK60ZFP
Transistor: N-MOSFET; unipolar; 600V; 10A; 0.75ohm; 35W; -55+150 deg.C; THT; TO220FP
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 10 A, 400 mΩ, TO-220F
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 10.2 A, 380 mΩ, TO-220F

Descriptions

Descriptions of onsemi FQPF8N80CYDTU provided by its distributors.

Power MOSFET, N-Channel, QFET®, 800 V, 8 A, 1.55 Ω, TO-220F
Trans MOSFET N-CH 800V 8A 3-Pin(3+Tab) TO-220F Rail
Power Field-Effect Transistor, 8A I(D), 800V, 1.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd