onsemi FCPF380N60

N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 10.2 A, 380 mΩ, TO-220F
$ 1.654
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCPF380N60.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Factory Futures

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FCPF380N60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-20
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 10 A, 400 mΩ, TO-220F
E-Series N-Channel 600 V 0.38 O 58 nC Flange Mount Power Mosfet - TO-220FP
MOSFET N-Channel 650V 380mΩ@6A,10V 12A 70nC@10V 4V@250µA 33W(Tc) 1.224nF@100V TO-220 TH
onsemiFCPF11N60
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 11 A, 380 mΩ, TO-220F
N-Channel 600 V 7 A 330 mO 22 nC CoolMOS P6 Power Transistor - TO-220FP
33W(Tc) 30V 4V@250µA 58nC@10V N-Ch MOSFET 600V 380mΩ@6A,10V 12A 937pF@100V TO-220 TH 16.12mm H

Descriptions

Descriptions of onsemi FCPF380N60 provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 10.2 A, 380 mΩ, TO-220F
Trans MOSFET N-CH 600V 10.2A 3-Pin(3+Tab) TO-220FP Tube
Power Field-Effect Transistor, 10.2A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 600V, 10.2A, TO-220F; Transistor Polarity:N Channel; Continuous Drain Current Id:10.2A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.33ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:31W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-220F; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-55°C to +150°C
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd