onsemi FCPF400N60

N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 10 A, 400 mΩ, TO-220F
$ 1.459
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCPF400N60.

Upverter

Technical Drawing1 page5 years ago

Master Electronics

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+512%

CAD Models

Download onsemi FCPF400N60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-03-14
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

E-Series N-Channel 600 V 0.38 O 58 nC Flange Mount Power Mosfet - TO-220FP
33W(Tc) 30V 4V@250µA 58nC@10V N-Ch MOSFET 600V 380mΩ@6A,10V 12A 937pF@100V TO-220 TH 16.12mm H
STMicroelectronicsSTF18NM60N
N-channel 600 V, 0.26 Ohm typ., 13 A MDmesh(TM) II Power MOSFET in TO-220FP
Power MOSFET, N Channel, 600 V, 7 A, 0.6 ohm, TO-220FP, Through Hole
STMicroelectronicsSTF14NM50N
N-channel 500 V, 0.28 Ohm, 12 A MDmesh(TM) II Power MOSFET in TO-220FP package
STMicroelectronicsSTF10NM60N
N-channel 600 V, 0.53 Ohm typ., 10 A, MDmesh II Power MOSFET in TO-220FP package

Descriptions

Descriptions of onsemi FCPF400N60 provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 10 A, 400 mΩ, TO-220F
Power Field-Effect Transistor, 10A I(D), 600V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
31W(Tc) 20V 3.5V@ 250µA 38nC@ 10 V 1individualNChannel 600V 400mΩ@ 5A,10V 10A 1.58nF@25V TO-220F-3 Through hole mounting 10.36mm*4.9mm*16.07mm
MOSFET, N-CH, 600V, 10A, TO-220F; Transistor Polarity:N Channel; Continuous Drain Current Id:10A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.35ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:31W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-220F; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-55°C to +150°C
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd