Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STP6NK60ZFP

N-channel 600 V - 1 Ohm - 6 A - TO-220 Zener-Protected SuperMESH(TM) Power MOSFET
$ 1.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP6NK60ZFP.

Newark

Datasheet17 pages20 years ago
Datasheet17 pages20 years ago
Datasheet16 pages21 years ago

iiiC

Farnell

Inventory History

3 month trend:
-4.26%

CAD Models

Download STMicroelectronics STP6NK60ZFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTP9NK60ZFP
N-Channel 600 V 950 mOhm Flange Mount SuperMESH Power Mosfet - TO-220FP
STMicroelectronicsSTP9NK50ZFP
STP9NK50ZFP N-CHANNEL MOSFET TRANSISTOR, 7.2 A, 500 V, 3-PIN TO-220FP
STMicroelectronicsSTF7N52DK3
N-channel 525 V, 0.95 Ohm typ., 6 A SuperFREDmesh(TM) 3 Power MOSFET in TO-220FP package
onsemiFQPF8N60C
Power MOSFET, N-Channel, QFET®, 600 V, 7.5 A, 1.2 Ω, TO-220F
onsemiFQPF5N60C
Power MOSFET, N-Channel, QFET®, 600 V, 4.5 A, 2.5 Ω, TO-220F
Single N-Channel 500 V 0.85 Ohms Flange Mount Power Mosfet - TO-220FP

Descriptions

Descriptions of STMicroelectronics STP6NK60ZFP provided by its distributors.

N-channel 600 V - 1 Ohm - 6 A - TO-220 Zener-Protected SuperMESH(TM) Power MOSFET
STP6NK60ZFP N-CHANNEL MOSFET TRANSISTOR, 6 A, 600 V, 3-PIN TO-220FP
STMicroelectronics N-Ch MOSFET MDmesh SuperMESH, Vds=600V 6A TO-220FP TH 3-Pin
Trans MOSFET N-CH 600V 6A 3-Pin (3+Tab) TO-220FP Tube
Power MOSFET, N Channel, 600 V, 6 A, 1.2 ohm, TO-220FP, Through Hole
600 V-6 A-1 OHM TO-220FP N-CHANNEL ZENER-PROTECTED SUPERMESH POWER MOSFET Power Field-Effect Transistor, 6A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:6A; Drain Source Voltage Vds:600V; On Resistance Rds(on):1.2ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.75V; Power Dissipation Pd:32W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:6A; On State resistance @ Vgs = 10V:1.2ohm; Package / Case:TO-220FP; Power Dissipation Pd:32W; Power Dissipation Pd:32W; Pulse Current Idm:24A; Termination Type:Through Hole; Voltage Vds Typ:600V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP6NK60ZFP.