onsemi FPAB30BH60

IGBT DIP-27 Intelligent Power Modules (IPM) ROHS
$ 14.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FPAB30BH60.

Newark

Datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi FPAB30BH60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 14.09
$ 12.43
Stock
134,582
65,217
Authorized Distributors
3
6
Mount
Through Hole
Through Hole
Case/Package
Module
Module
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
-
60 A
Power Dissipation
169 W
104 W
Collector Emitter Saturation Voltage
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-06-11
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Trans IGBT Module N-CH 600V 30A 27-Pin SPM27-EC Rail
Trans IGBT Chip N-CH 600V 24A 54000mW 3-Pin(3+Tab) TO-3PF Tube
FSBB15CH60C Series 600 V 15 A 3-Phase IGBT Smart Power Module - SPM-27CC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 5.6pF 50volts C0G +/-0.5pF

Descriptions

Descriptions of onsemi FPAB30BH60 provided by its distributors.

IGBT DIP-27 Intelligent Power Modules (IPM) ROHS
Power Module; Input Voltage Primary Max:264V; Output Current Max:30A; Power Dissipation, Pd:169W; Frequency:20kHz; Supply Voltage Max:15V; Termination Type:Through Hole; Package/Case:SPM27-IA; No. of Pins:27 ;RoHS Compliant: Yes
FPAB30BH60 is an advanced smart power module(SPM) of PFC(Power Factor Correction) that Fairchild has newly developed and designed mainly targeting midpower application especially for an air conditioners. It combines optimized circuit protection and drive IC matched to high frequency switching IGBTs. System reliability is futher enhanced by the integrated undervoltage lockout and overcurrent protection function.
The FPAB30BH60 is a PFC SPM® 3 module providing a fully-featured, high-performance Boost PFC (Power Factor Correction) input power stage for consumer, medical, and industrial applications. These modules integrate optimized gate drive of the built-in IGBT to minimize EMI and losses, while alsoproviding multiple on-module protection features including under-voltage lockout, over-current shutdown, thermal monitoring, and fault reporting. These modules also feature a full-wave rectifier, and high-performance output diode for additional space savings and mounting convenience.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd