Infineon DDB6U75N16W1RBOMA1

Infineon DDB6U75N16W1RBOMA1 IGBT Module, 69 A 1200 V Module, Panel Mount
$ 24.272
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon DDB6U75N16W1RBOMA1.

Infineon

Datasheet1 page14 years ago

IHS

iiiC

_legacy Avnet

Inventory History

3 month trend:
-14.67%

CAD Models

Download Infineon DDB6U75N16W1RBOMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.272
$ 24.33
Stock
203,134
80,323
Authorized Distributors
6
2
Average Rectified Current
-
-
Peak Reverse Current
1 mA
-
Forward Voltage
-
-
Max Reverse Leakage Current
-
-
Mount
PCB, Through Hole
-
Case/Package
Module
-
Max Operating Temperature
175 °C
175 °C
Min Operating Temperature
-40 °C
-
Max Forward Surge Current (Ifsm)
-
-
Max Repetitive Reverse Voltage (Vrrm)
1.6 kV
1.6 kV

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-08-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans IGBT Module N-CH 600V 30A 27-Pin SPM27-EC Rail
Trans IGBT Chip N-CH 600V 24A 54000mW 3-Pin(3+Tab) TO-3PF Tube
FSBB15CH60C Series 600 V 15 A 3-Phase IGBT Smart Power Module - SPM-27CC
Trans IGBT Module N-CH 1200V 16A 64000W 11-Pin EASY750-1 Tray
Trans IGBT Module N-CH 1200V 24A 86000mW 11-Pin EASY750-1 Tray
InfineonFF150R12YT3
Insulated Gate Bipolar Transistor, 200A I(C), 1200V V(BR)CES, N-Channel

Descriptions

Descriptions of Infineon DDB6U75N16W1RBOMA1 provided by its distributors.

Infineon DDB6U75N16W1RBOMA1 IGBT Module, 69 A 1200 V Module, Panel Mount
Insulated Gate Bipolar Transistor, 69A I(C), 1200V V(BR)CES, N-Channel
EasyBRIDGE 1 - 1600V Diode Bridge Modules with Brake Chopper and NTC for a more compact converter design.
Diode Module, 1.6 kV, 65 A, 1.1 V, Bridge, Module, 27 Pins
Transistor IGBT Module N-CH 1200V 69A ±20V Screw Tray
Avnet Japan
High Performance Bridge Rectifier
DIODE MODULE, BRIDGE, 1.6KV, 65A; Repetitive Reverse Voltage Vrrm Max: 1.6kV; Forward Current If(AV): 65A; Forward Voltage VF Max: 1.1V; Diode Module Configuration: Bridge; Product Range: -; SVHC: No SVHC (27-Jun-2018)
Diode Module, 1.6Kv, 65A, Module; Repetitive Peak Reverse Voltage:1.6Kv; Average Forward Current:65A; Forward Voltage Max:1.1V; Diode Module Configuration:Bridge; Diode Case Style:Module; No. Of Pins:27Pins; Diode Mounting:Panel Rohs Compliant: Yes |Infineon Technologies DDB6U75N16W1RBOMA1

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDB6U75N16W1R
  • SP000546200