onsemi FSBB15CH60C

FSBB15CH60C Series 600 V 15 A 3-Phase IGBT Smart Power Module - SPM-27CC
$ 13.973
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSBB15CH60C.

Upverter

Technical Drawing1 page7 years ago
Datasheet0 pages0 years ago

Farnell

IHS

Factory Futures

onsemi

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FSBB15CH60C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.973
$ 12.893
$ 12.893
Stock
75,156
140,409
140,409
Authorized Distributors
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Module
PDIP
PDIP
Collector Emitter Breakdown Voltage
600 V
600 V
600 V
Max Collector Current
15 A
15 A
15 A
Power Dissipation
55 W
32 W
32 W
Collector Emitter Saturation Voltage
2 V
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-01-24
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

IGBT, N-Channel, 600V, 12A, VCE(sat)=1.4V, TO-3PF-3L N-Channel IGBT, 600V, 12A, VCE(sat)=1.4V
Power Driver Module IGBT 3 Phase 600V 10A SPM32AA
27-PowerDIP Module (1.205 30.60mm) Through Hole IGBT 2Phase Power Driver Module 12A 62.5W 600V 125C

Descriptions

Descriptions of onsemi FSBB15CH60C provided by its distributors.

FSBB15CH60C Series 600 V 15 A 3-Phase IGBT Smart Power Module - SPM-27CC
Trans IGBT Module N-CH 600V 15A 27-Pin SPM27-CC Rail
Intelligent Power Module, 600V, 15A
FAIRCHILD SEMICONDUCTOR FSBB15CH60C IGBT Array & Module Transistor, N Channel, 15 A, 2 V, 55 W, 600 V, SPM27-CC
AC Motor Controller, 15A, Hybrid, DMA27
6-PACK IGBT, MODULE, 15A, 600V 3 PH; Module Configuration:Six; Transistor Polarity:N Channel; DC Collector Current:15A; Collector Emitter Voltage Vces:2V; Power Dissipation Pd:55W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Range:-40°C to +150°C; Transistor Case Style:SPM27-CC; No. of Pins:27; SVHC:No SVHC (20-Jun-2011); Current Ic Continuous a Max:15A; Package / Case:SPM27-CC; Power Dissipation Max:55W; Power Dissipation Pd:55W; Termination Type:Through Hole; Transistor Type:IGBT Module; Voltage Vces:600V
FSBB15CH60C is an advacned Motion SPM® 3 series that Fairchild has newly developed to provide a very compact and high performance inverter solution for AC motor drives in low-power applications such as air conditioners and washing machines. It combines optimized circuit protections and drives matched to low-loss IGBTs. The system reliability is further enhanced by the integrated under-voltage lock-out and over-current protection. The high speed built-in HVIC provides optocoupler- less single-supply IGBT gate driving capability that further reduces the overall size of the inverter system. Each phase leg current of the inverter can be monitored thanks to three separate negative dc terminals.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd