Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FSBB30CH60C

Trans IGBT Module N-CH 600V 30A 27-Pin SPM27-EC Rail
$ 18.87
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSBB30CH60C.

Master Electronics

Datasheet0 pages0 years ago

onsemi

IHS

Upverter

Future Electronics

Inventory History

3 month trend:
-43.88%

CAD Models

Download onsemi FSBB30CH60C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 18.87
$ 15.573
Stock
218,615
195,958
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
Module
-
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
30 A
-
Power Dissipation
-
-
Collector Emitter Saturation Voltage
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-03-06
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 years ago)

Related Parts

IGBT, N-Channel, 600V, 12A, VCE(sat)=1.4V, TO-3PF-3L N-Channel IGBT, 600V, 12A, VCE(sat)=1.4V
FSBB15CH60C Series 600 V 15 A 3-Phase IGBT Smart Power Module - SPM-27CC
FSBB20CH60BT Series 600 V 20 A 3-Phase IGBT Smart Power Module - SPM-27CC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 5.6pF 50volts C0G +/-0.5pF

Descriptions

Descriptions of onsemi FSBB30CH60C provided by its distributors.

Trans IGBT Module N-CH 600V 30A 27-Pin SPM27-EC Rail
IGBT, MODULE, 2V, 30A, SPMEC-27; IPM Power Device:IGBT; Voltage Rating (Vces / Vdss):600V; Current Rating (Ic / Id):30A; Isolation Voltage:2.5kV; IPM Mounting Type:PCB; SVHC:No SVHC (20-Jun-2013); Collector Emitter Voltage V(br)ceo:600V; Collector Emitter Voltage Vces:2V; DC Collector Current:30A; No. of Pins:27; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Power Dissipation Pd:106W; Transistor Case Style:SPMEC-027; Transistor Polarity:Six NPN
6-PACK IGBT MODULE 30A 600V 3 PH; Transistor Type:IGBT; Max Voltage Vce Sat:2V; Operating Temperature Range:-40°C to +150°C; Case Style:SPM27-EC; Max Current Ic Continuous a:30A; Power Dissipation:106W; Termination Type:Through Hole; Transistor Polarity:NPN; Voltage Vces:600V
FSBB30CH60C is an advacned Motion SPM® 3 series that Fairchild has newly developed to provide a very compact and high performance inverter solution for AC motor drives in low-power applications such as air conditioners. It combines optimized circuit protections and drives matched to low-loss IGBTs. The system reliability is further enhanced by the integrated under-voltage lock-out and over-current protection. The high speed built-in HVIC provides optocoupler- less single-supply IGBT gate driving capability that further reduces the overall size of the inverter system. Each phase leg current of the inverter can be monitored thanks to three separate negative dc terminals.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSBB30 CH60C
  • FSBB30CH60C.