onsemi FPAB30BH60B

IGBT Transistors SPM for Front-End Rectifier; Motion-SPM
$ 12.43
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FPAB30BH60B.

IHS

Datasheet11 pages12 years ago

Master Electronics

onsemi

Factory Futures

Fairchild Semiconductor

Inventory History

3 month trend:
-18.68%

CAD Models

Download onsemi FPAB30BH60B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.43
$ 14.09
Stock
65,160
134,582
Authorized Distributors
6
3
Mount
Through Hole
Through Hole
Case/Package
Module
Module
Reverse Voltage (DC)
-
-
Current Rating
-
-
Drain to Source Voltage (Vdss)
-
-
Continuous Drain Current (ID)
-
-
Rds On Max
-
-
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
60 A
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-04-14
Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 3 days ago)

Descriptions

Descriptions of onsemi FPAB30BH60B provided by its distributors.

IGBT Transistors SPM for Front-End Rectifier;Motion-SPM
IPM IGBT 600V 30A 27-Pin SPM27-IC Tube / MOD SPM 600V 30A SPM27-IC
PFC Intelligent Power Module, 600V, 30A
IPM MODULE, IGBT, 600V, 300A, SPMIC-27;
SPM-IC-027 Intelligent Power Modules (IPM) ROHS
IC REG BUCK ADJUSTABLE 8A 14VQFN
onsemi PFC, SPMIC, , 27, 20 kHz, +150 ¡ãC
AC Motor Controller, 60A, ZFM27
The FPAB30BH60B is an advanced PFC SPM® 3 module providing a fully-featured, high-performance Boost PFC (Power Factor Correction) input power stage for consumer, medical, and industrial applications. These single-phase modules integrate optimized gate drive of the built-in IGBT to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockout, over-current shutdown, thermal monitoring, and fault reporting. These modules also feature a full-wave rectifier, and highperformance output diode for additional space savings and mounting convenience.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd