onsemi FMB3904

Dual NPN 40 V, 200 mA General Purpose Bipolar Junction Transistor
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FMB3904.

Newark

Datasheet11 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-34.97%

CAD Models

Download onsemi FMB3904 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.031
$ 0.031
Stock
668,971
13,763,733
13,763,733
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23-6
SOT-363-6
SOT-363-6
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
250 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
200 mV
300 mV
300 mV
hFE Min
30
30
30
Power Dissipation
700 mW
150 mW
150 mW

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiBSR17A
Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Diodes Inc.MMBT3904-7-F
Transistor General Purpose BJT NPN 40 Volt 0.2A Automotive 3-Pin SOT-23
onsemiMMBT3904
MMBT3904 Series 40 V CE Breakdown 0.2 A NPN General Purpose Amplifier - SOT-23
KST3904 Series 40 V 200 mA SMT NPN Epitaxial Silicon Transistor - SOT-23-3
TRANS NPN 45V 0.2A SST3 / Bipolar (BJT) Transistor NPN 45 V 200 mA 125MHz 350 mW Surface Mount SST3

Descriptions

Descriptions of onsemi FMB3904 provided by its distributors.

Dual NPN 40 V, 200 mA General Purpose Bipolar Junction Transistor
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon
FMB3904 Series 40 V 200 mA NPN Multi-Chip General Purpose Amplifier - SSOT-6
Trans GP BJT NPN 40V 0.2A 700mW 6-Pin TSOT-23 T/R
TRANSISTOR, BIPOL, NPN, 40V, SOT-23-6; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 40V; Power Dissipation Pd: 700mW; DC Collector Current: 200mA; DC Current Gain hFE: 40hFE; Transistor Case Style: SOT-23; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
This device is designed as a general purpose amplifier and switch. The useful dynamic range extends to 100 mA as a switch and to 100 MHz as an amplifier. Sourced from Process 23.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMB3904.