onsemi BSR17A

Bipolar Transistors - BJT NPN Transistor General Purpose
$ 0.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BSR17A.

IHS

Datasheet6 pages22 years ago
Datasheet0 pages0 years ago

onsemi

element14 APAC

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BSR17A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.035
$ 0.035
Stock
759,566
82,624,737
82,624,737
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23-3
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
300 mV
200 mV
200 mV
hFE Min
30
30
30
Power Dissipation
350 mW
225 mW
225 mW

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2020-11-13
LTD Date2021-05-13
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Diodes Inc.MMBT3904-7-F
Transistor General Purpose BJT NPN 40 Volt 0.2A Automotive 3-Pin SOT-23
onsemiMMBT3904
MMBT3904 Series 40 V CE Breakdown 0.2 A NPN General Purpose Amplifier - SOT-23
KST3904 Series 40 V 200 mA SMT NPN Epitaxial Silicon Transistor - SOT-23-3
onsemiMMBT2222A
Transistor General Purpose BJT NPN 40 Volt 1A 3-Pin SOT-23
Diodes Inc.MMBT2222A-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.MMBT4401-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 310 mW, SOT-23, Surface Mount

Descriptions

Descriptions of onsemi BSR17A provided by its distributors.

Bipolar Transistors - BJT NPN Transistor General Purpose
Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
BSR17 Series 40 V CE Breakdown 0.2 A NPN General Purpose Amplifier - SOT-23
Trans GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R
XTR,SMS,NPN,BSR17A,S23 60V COLLECTOR-BASE,200mA OBS,REFER TO 30-000-03LF
This device is designed as a general purpose amplifier and switch. The useful dynamic range extends to 100 mA as a switch and to 100 MHz as an amplifier. Sourced from Process 23.
Transistor; Transistor Type:Small Signal Digital (BRT); Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:40V; Continuous Collector Current, Ic:0.2A; Package/Case:3-SOT-23; Termination Type:SMD; Collector Base Voltage:60V
TRANSISTOR, NPN, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency Typ ft:300MHz; Power Dissipation Pd:350mW; DC Collector Current:200mA; DC Current Gain hFE:100; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:200mV; Continuous Collector Current Ic Max:200mA; Current Ic Continuous a Max:200mA; Current Ic hFE:10mA; Device Marking:BSR17A; Gain Bandwidth ft Min:300MHz; Gain Bandwidth ft Typ:300MHz; Hfe Min:100; No. of Transistors:1; Package / Case:SOT-23; Power Dissipation Pd:350mW; Power Dissipation Ptot Max:300mW; SMD Marking:U92; Tape Width:8mm; Termination Type:SMD; Turn Off Time:250ns; Turn On Time:70ns; Voltage Vcbo:60V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd