onsemi MBT3904DW1T1G

Bipolar Transistors (BJT); MBT3904DW1T1G; ON SEMICONDUCTOR; NPN; 6; 40 V; 200 mA
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBT3904DW1T1G.

Upverter

Datasheet8 pages14 years ago

IHS

Newark

onsemi

JRH Electronics

Inventory History

3 month trend:
-12.70%

CAD Models

Download onsemi MBT3904DW1T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.045
$ 0.045
Stock
7,134,330
1,895,902
1,895,902
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-363-6
SOT-363-6
SOT-363-6
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
300 mV
hFE Min
30
30
30
Power Dissipation
150 mW
150 mW
150 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Bipolar Transistor Array, General Purpose, Dual NPN, 40 V, 600 mA, 150 mW
Dual Bias Resistor BJT NPN/PNP Transistor 50 Volt 100mA 6-Pin SOT-363
Bipolar Pre-Biased / Digital Transistor, BRT, Dual NPN, 50 V, 100 mA, 10 kohm, 10 kohm

Descriptions

Descriptions of onsemi MBT3904DW1T1G provided by its distributors.

Bipolar Transistors (BJT); MBT3904DW1T1G; ON SEMICONDUCTOR; NPN; 6; 40 V; 200 mA
TRANSISTOR, BIPOLAR, SI, NPN, GENERAL PURPOSE, VCEO 40VDC, IC 200MA, PD 150W, SOT-363
Bipolar Transistor Array, General Purpose, Dual NPN, 40 V, 200 mA, 150 mW
Bipolar Transistors - BJT 200mA 60V Dual NPN
TRANSISTOR, BIPOLAR, NPN, DUAL 40V, SOT363, FULL REEL; Transistor Polarity:NPN; Collector Emitter Voltage Max NPN:40V; Collector Emitter Voltage Max PNP:-; Continuous Collector Current NPN:200mA; Power Dissipation NPN:150mW RoHS Compliant: Yes
The MBT3904DW1T1 MBT3904DW2T1 and MBT3906DW1T1 devices are spin-offs of our popular SOT-23/SOT-323 three-leaded devices. They are designed for general purpose amplifier applications and are housed in the SOT-363 six-leaded surface mount package. By putting two discrete devices in one package these devices are ideal for low-power surface mount applications where board space is at a premium.
Transistor Polarity = NPN / Configuration = Dual / Continuous Collector Current (Ic) mA = 200 / Collector-Emitter Voltage (Vceo) V = 40 / DC Current Gain (hFE) = 30 / Collector-Base Voltage (Vcbo) V = 60 / Emitter-Base Voltage (Vebo) V = 6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 300 / Power Dissipation (Pd) mW = 150 / Package Type = SOT-363 / Pins = 6 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 300 / Base Emitter Saturation Voltage Max. (Vbe(sat)) mV = 950 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBT3904DW1T1G.