Diodes Inc. MMBT3904-7-F

Transistor General Purpose BJT NPN 40 Volt 0.2A Automotive 3-Pin SOT-23
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBT3904-7-F.

IHS

Datasheet7 pages3 years ago

Upverter

Newark

Future Electronics

TME

Inventory History

3 month trend:
-45.54%

CAD Models

Download Diodes Inc. MMBT3904-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.034
$ 0.034
Stock
23,868,589
73,680,644
73,680,644
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
300 mV
200 mV
200 mV
hFE Min
30
30
30
Power Dissipation
310 mW
225 mW
225 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiMMBT3904
MMBT3904 Series 40 V CE Breakdown 0.2 A NPN General Purpose Amplifier - SOT-23
KST3904 Series 40 V 200 mA SMT NPN Epitaxial Silicon Transistor - SOT-23-3
onsemiMMBT2222A
Transistor General Purpose BJT NPN 40 Volt 1A 3-Pin SOT-23
Diodes Inc.MMBT2222A-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.MMBT4401-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 310 mW, SOT-23, Surface Mount
Diodes Inc.BC848A-7-F
BC848A Series 30 V 100 mA NPN Surface Mount Small Signal Transistor - SOT23

Descriptions

Descriptions of Diodes Inc. MMBT3904-7-F provided by its distributors.

Transistor General Purpose BJT NPN 40 Volt 0.2A Automotive 3-Pin SOT-23
Single Bipolar Transistor, NPN, 40 V, 200 mA, 310 mW, SOT-23, 3 Pin, Surface Mount
MMBT3904 Series NPN 40 V 350 mW Small Signal Transistor Surface Mount- SOT-23-3
40V 300mW 100@10mA,1V 200mA NPN SOT-23 Bipolar Transistors - BJT ROHS
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors - BJT 40V NPN SS Trans 60Vceo 6Vebo 200mA
BIPOLAR TRANSISTOR NPN SOT-23 ROHS 3K
TRANSISTOR, NPN, 40V, 0.02A, SOT-23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 40V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 300mW; DC Collector Current: 200mA; DC Current Gain hFE: 100hFE; Tr

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT3904-7-F.
  • MMBT3904-7F