ROHM BCX70JT116

TRANS NPN 45V 0.2A SST3 / Bipolar (BJT) Transistor NPN 45 V 200 mA 125MHz 350 mW Surface Mount SST3
$ 0.106
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BCX70JT116.

IHS

Datasheet3 pages14 years ago

element14 APAC

_legacy Avnet

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

onsemiBCX70J...
BCX70 Series 45 V 0.2 A 350 mW SMT NPN Epitaxial Silicon Transistor - SOT-23-3
onsemiBCX70H
TRANS NPN 45V 0.2A SOT-23 / Trans GP BJT NPN 45V 0.2A 3-Pin SOT-23 T/R
onsemiBCX70K
BCX70K Series 45 V 0.2 A 350 mW SMT NPN General Purpose Transistor - SOT-23-3
Diodes Inc.MMBT3904-7-F
Transistor General Purpose BJT NPN 40 Volt 0.2A Automotive 3-Pin SOT-23

Descriptions

Descriptions of ROHM BCX70JT116 provided by its distributors.

TRANS NPN 45V 0.2A SST3 / Bipolar (BJT) Transistor NPN 45 V 200 mA 125MHz 350 mW Surface Mount SST3
Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 45V 0.2A 3-Pin SOT-23 T/R
TRANSISTOR SOT-23 SST; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Power Dissipation Pd:200mW; DC Collector Current:10mA; DC Current Gain hFE:250; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Collector Emitter Voltage Vces:350mV; Current Ic Continuous a Max:10mA; Gain Bandwidth ft Typ:125MHz; Hfe Min:250; Operating Temperature Range:-55°C to +150°C; Package / Case:SOT-23; Termination Type:SMD; Transistor Type:Small Signal

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE