onsemi FGH50N6S2D

FGH50N6S2D Series 600 V 75 A SMT 600V SMPS II Series N-Channel IGBT - TO-247
$ 7.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGH50N6S2D.

IHS

Datasheet9 pages23 years ago
Datasheet11 pages5 years ago

onsemi

Future Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FGH50N6S2D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-07-13
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Trans IGBT Chip N-CH 600V 70A 463000mW 3-Pin(3+Tab) TO-247 Tube / IGBT 600V 75A 463W TO247
Transistor IGBT Chip Negative Channel 600 Volt 75A 3-Pin(3+Tab) TO-247 Rail
FGH40N60SMDF Series 600 V 80 A 92 ns Flange Mount Field Stop IGBT - TO-247
STMicroelectronicsSTGW45HF60WD
Trans IGBT Chip N-CH 600V 70A 250000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW30NC60WD
Transistor IGBT Chip N-Channel 600 Volt 60A 3-Pin(3+Tab) TO-247
STMicroelectronicsSTGW39NC60VD
Trans IGBT Chip N-CH 600V 80A 250000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of onsemi FGH50N6S2D provided by its distributors.

FGH50N6S2D Series 600 V 75 A SMT 600V SMPS II Series N-Channel IGBT - TO-247
Trans IGBT Chip N-CH 600V 75A 463000mW 3-Pin(3+Tab) TO-247 Rail
Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, TO-247
COMP,600V,SMPS II SERIES SIZE 5 N-CHANNEL IGBT W/DIODE
463W 1.9V withbuilt-indiode 600V 75A TO-247-3 15.87mm*4.82mm*20.82mm
Ptpigbt To247 600V Smps2 Rohs Compliant: Yes
INSULATED GATE BIPOLAR TRANSISTO
IGBT, N, TO-247; Transistor Type:IGBT; DC Collector Current:75A; Collector Emitter Voltage Vces:2.7V; Power Dissipation Pd:463W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Alternate Case Style:SOT-249; Current Ic Continuous a Max:75A; Current Temperature:25°C; Fall Time Typ:50ns; Fall Time tf:50ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-247; Power Dissipation Max:463W; Power Dissipation Pd:463W; Power Dissipation Pd:463W; Pulsed Current Icm:240A; Rise Time:15ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V
The FGH50N6S2D is a Low Gate Charge, Low Plateau Voltage SMPS II IGBT combining the fast switching speed of the SMPS IGBTs along with lower gate charge, plateau voltage and avalanche capability (UIS). These LGC devices shorten delay times, and reduce the power requirement of the gate drive. These devices are ideally suited for high voltage switched mode power supply applications where low conduction loss, fast switching times and UIS capability are essential. SMPS II LGC devices have been specially designed for: Power Factor Correction (PFC) circuits Full bridge topologies Half bridge topologies Push-Pull circuits Uninterruptible power supplies Zero voltage and zero current switching circuits IGBT formerly Developmental Type TA49344 Diode formerly Developmental Type TA49392 Product Highlights: 100kHz Operation at 390V, 40A 200kHZ Operation at 390V, 25A 600V Switching SOA Capability Typical Fall Time. . . . . . 90ns at TJ = 125C Low Gate Charge. . . . . . 70nC at VGE = 15V Low Plateau Voltage. . . . . . 6.5V Typical UIS Rated. . . . . . 480mJ Low Conduction Loss

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FGH50N6S2/D
  • FGH50N6S2D.
  • FGH50N6S2D..