Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi HGTG30N60A4

Transistor IGBT Chip Negative Channel 600 Volt 75A 3-Pin(3+Tab) TO-247 Rail

$ 2.68
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HGTG30N60A4.

IHS

Datasheet9 pages12 years ago
Datasheet10 pages6 years ago

onsemi

Upverter

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi HGTG30N60A4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-03-07
Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

onsemiFGH50N6S2
Tube Through Hole N-CHANNEL SINGLE IGBT Transistor 2.7V @ 15V 30A 75A 463W 13ns/55ns
HGTG20N60A4 Series 600 V 70 A Flange Mount SMPS N-Channel IGBT-TO-247
FGH40N60SMDF Series 600 V 80 A 92 ns Flange Mount Field Stop IGBT - TO-247
STMicroelectronicsSTGW39NC60VD
Trans IGBT Chip N-CH 600V 80A 250000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW60V60DF
Trench gate field-stop IGBT, V series 600 V, 60 A very high speed
STMicroelectronicsSTGW30NC60WD
Transistor IGBT Chip N-Channel 600 Volt 60A 3-Pin(3+Tab) TO-247

Descriptions

Descriptions of onsemi HGTG30N60A4 provided by its distributors.

Transistor IGBT Chip Negative Channel 600 Volt 75A 3-Pin(3+Tab) TO-247 Rail
HGTG30N60A4 Series 600 V 75 A Flange Mount SMPS N-Channel IGBT-TO-247
463W 1.8V Freestanding 600V 75A TO-247-3 Through hole mounting 15.87mm*4.82mm*20.82mm
Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, TO-247
IGBT Transistors 600V N-Channel IGBT SMPS Series
Ptpigbt To247 60A 600V Rohs Compliant: Yes
IC REG LINEAR 3.8V 50MA SOT23-5
The HGTG30N60A4 combines the best features of high input impedance of a MOSFET and the low on-state conduction loss of a bipolar transistor. This IGBT is ideal for many high voltage switching applications operating at high frequencies where low conduction losses are essential. This device has been optimized for fast switching applications, such as UPS and welder.
IGBT, N, TO-247; Transistor Type:IGBT; DC Collector Current:75A; Collector Emitter Voltage Vces:2.6V; Power Dissipation Pd:463W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:SOT-249; Current Ic Continuous a Max:75A; Current Temperature:25°C; Device Marking:HGTG30N60A4; Fall Time tf:38ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-247; Pin Format:GCE; Power Dissipation Max:463W; Power Dissipation Pd:463W; Power Dissipation Pd:463W; Power Dissipation Ptot Max:463W; Pulsed Current Icm:240A; Rise Time:12ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HGTG30N60A4.
  • HGTG30N60A4..