onsemi FGH40N60SMDF

FGH40N60SMDF Series 600 V 80 A 92 ns Flange Mount Field Stop IGBT - TO-247
$ 2.498
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGH40N60SMDF.

Upverter

Datasheet9 pages6 years ago
Technical Drawing1 page7 years ago

IHS

Farnell

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
-21.72%

CAD Models

Download onsemi FGH40N60SMDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.498
$ 2.34
Stock
102,366
38,026
Authorized Distributors
2
1
Mount
Through Hole
Through Hole
Case/Package
TO-247
TO-247-3
Collector Emitter Breakdown Voltage
600 V
600 V
Max Collector Current
80 A
80 A
Power Dissipation
349 W
-
Collector Emitter Saturation Voltage
1.9 V
2.5 V
Reverse Recovery Time
90 ns
90 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-05-24
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-06-15
LTD Date2023-12-15

Related Parts

STMicroelectronicsSTGWA45HF60WDI
IGBT 600V 80A 310W TO247 / IGBT 600 V 80 A 310 W Through Hole TO-247-3
STMicroelectronicsSTGW60V60DF
Trench gate field-stop IGBT, V series 600 V, 60 A very high speed
STMicroelectronicsSTGW39NC60VD
Trans IGBT Chip N-CH 600V 80A 250000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 600V 70A 300000mW 3-Pin(3+Tab) TO-247 Tube
FGH40N60UF Series 600 V 80 A Flange Mount Field Stop IGBT - TO-247-3
Trans IGBT Chip N-CH 600V 90A 300000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of onsemi FGH40N60SMDF provided by its distributors.

FGH40N60SMDF Series 600 V 80 A 92 ns Flange Mount Field Stop IGBT - TO-247
Trans IGBT Chip N-CH 600V 80A 349mW 3-Pin(3+Tab) TO-247 Tube
onsemi IGBT, maximum 600 V, maximum 80 A
Transistor IGBT N-Ch 600V 80A TO247
RS APAC
349W 80A 600V Field Stop TO-247 IGBTs ROHS
Insulated Gate Bipolar Transistor
IGBT,N CH,FAST,W/DIO,600V,80A,TO247; Transistor Type:IGBT; DC Collector Current:80A; Collector Emitter Voltage Vces:600V; Power Dissipation Pd:349W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-247AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Power Dissipation Max:349W
Using novel field stop IGBT technology, Fairchild’s new series of field stop 2nd generation IGBTs offer the optimum performance for solar inverter, UPS, welder, telecom, ESS and PFC applications where low conduction and switching losses are essential.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd