STMicroelectronics STGW39NC60VD

Trans IGBT Chip N-CH 600V 80A 250000mW 3-Pin(3+Tab) TO-247 Tube
$ 2.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGW39NC60VD.

Factory Futures

Datasheet15 pages21 years ago

TME

Farnell

Mouser

iiiC

Inventory History

3 month trend:
-1.65%

CAD Models

Download STMicroelectronics STGW39NC60VD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-12-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HGTG20N60A4 Series 600 V 70 A Flange Mount SMPS N-Channel IGBT-TO-247
Trans IGBT Chip N-CH 600V 80A 290000mW 3-Pin(3+Tab) TO-247 Tube / IGBT 600V 80A 290W TO247
FGH40N60UF Series 600 V 80 A Flange Mount Field Stop IGBT - TO-247-3
STMicroelectronicsSTGW30NC60WD
Transistor IGBT Chip N-Channel 600 Volt 60A 3-Pin(3+Tab) TO-247
STMicroelectronicsSTGW50H60DF
Trans IGBT Chip N-CH 600V 100A 360000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW30V60DF
Trench gate field-stop IGBT, V series 600 V, 30 A very high speed

Descriptions

Descriptions of STMicroelectronics STGW39NC60VD provided by its distributors.

Trans IGBT Chip N-CH 600V 80A 250000mW 3-Pin(3+Tab) TO-247 Tube
STGW Series Ultra Fast Free Wheeling Diode Through Hole IGBT - TO-247-3
IGBT, TO-247; DC Collector Current: 80A; Collector Emitter Saturation Voltage Vce(on): 2.5V; Power Dissipation Pd: 250W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-247; No. of Pins: 3Pins; Operating Te

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STGW39NC60VD.