STMicroelectronics STGW45HF60WD

Trans IGBT Chip N-CH 600V 70A 250000mW 3-Pin(3+Tab) TO-247 Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGW45HF60WD.

IHS

Datasheet12 pages21 years ago

Farnell

iiiC

CAD Models

Download STMicroelectronics STGW45HF60WD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-17
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2018-06-29
LTD Date2018-12-29

Related Parts

Trans IGBT Chip N-CH 600V 70A 300000mW 3-Pin(3+Tab) TO-247 Tube
HGTG30N60B3D Series 600 V 60 A Flange Mount UFS N-Channel IGBT-TO-247
STMicroelectronicsSTGW35NB60SD
Trans IGBT Chip N-CH 600V 70A 200000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW30NC60WD
Transistor IGBT Chip N-Channel 600 Volt 60A 3-Pin(3+Tab) TO-247
Trans IGBT Chip N-CH 600V 90A 300000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW39NC60VD
Trans IGBT Chip N-CH 600V 80A 250000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of STMicroelectronics STGW45HF60WD provided by its distributors.

Trans IGBT Chip N-CH 600V 70A 250000mW 3-Pin(3+Tab) TO-247 Tube
STGW45HF Series 600 V 45 A Ultra Fast IGBT Flange Mount - TO-247
45 A, 600 V ultrafast IGBT with ultrafast diode
Igbt, Single, 600V, 70A, To-247; Continuous Collector Current:70A; Collector Emitter Saturation Voltage:2.5V; Power Dissipation:250W; Collector Emitter Voltage Max:600V; No. Of Pins:3Pins; Operating Temperature Max:150°C Rohs Compliant: Yes |Stmicroelectronics STGW45HF60WD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics