onsemi FGH40N60SFDTU-F085

Trans IGBT Chip N-CH 600V 80A 290000mW Automotive 3-Pin(3+Tab) TO-247 Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGH40N60SFDTU-F085.

Upverter

Datasheet9 pages6 years ago
Technical Drawing1 page7 years ago

IHS

Farnell

Fairchild Semiconductor

CAD Models

Download onsemi FGH40N60SFDTU-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.01
Stock
130,398
216,401
Authorized Distributors
1
6
Mount
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247-3
Collector Emitter Breakdown Voltage
600 V
600 V
Max Collector Current
80 A
80 A
Power Dissipation
290 W
290 W
Collector Emitter Saturation Voltage
2.9 V
2.3 V
Reverse Recovery Time
68 ns
45 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2015-05-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-29
LTD Date2022-01-29

Related Parts

IGBT 600V 80A 306W TO247AC
STMicroelectronicsSTGW30H60DFB
Trench gate field-stop IGBT, HB series 600 V, 30 A high speed
IGBT 600V 32A 140W TO247AD / IGBT 600 V 32 A 140 W Through Hole TO-247AD
InfineonIRGP4620DPBF
Trans IGBT Chip N-CH 600V 32A 140W 3-Pin(3+Tab) TO-247AC Tube
IGBT, N-Channel with Low VF Switching Diode, 600V, 30A, VCE(sat)=1.4V
STMicroelectronicsSTGW40H65DFB
Trench gate field-stop IGBT, HB series 650 V, 40 A high speed

Descriptions

Descriptions of onsemi FGH40N60SFDTU-F085 provided by its distributors.

Trans IGBT Chip N-CH 600V 80A 290000mW Automotive 3-Pin(3+Tab) TO-247 Tube
IGBT FIELD STOP 600V 80A TO247-3
Insulated Gate Bipolar Transistor
Using Novel Field Stop IGBT Technology, Fairchild’s new series of Field Stop IGBTs offer the optimum performance for Automotive Chargers, Inverter, and other applications where low conduction and switching losses are essential.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FGH40N60SFDTUF085
  • FGH40N60SFDTU_F085