STMicroelectronics STGW30H60DFB

Trench gate field-stop IGBT, HB series 600 V, 30 A high speed
$ 1.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGW30H60DFB.

IHS

Datasheet21 pages7 years ago

Future Electronics

STMicroelectronics

Farnell

Inventory History

3 month trend:
+116%

CAD Models

Download STMicroelectronics STGW30H60DFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-02-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Trans IGBT Chip N-CH 600V 60A 3-Pin(3+Tab) TO-247AD
Trans IGBT Chip N-CH 600V 60A 235800mW 3-Pin(3+Tab) TO-247A Tube
InfineonIRG4PC40SPBF
IRG4PC40SPbF Series 600 V 31 A N-Channel Standard Speed IGBT - TO-220AC
IRG4PC40 Series 600 V 27 A N-Channel Fast CoPack IGBT - TO-247AC
STMicroelectronicsSTGW30NC60KD
Igbt, Single, 600V, 60A, To-247-3; |Stmicroelectronics STGW30NC60KD
STMicroelectronicsSTGWA30M65DF2
Trans IGBT Chip N-CH 650V 60A 258000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of STMicroelectronics STGW30H60DFB provided by its distributors.

Trench gate field-stop IGBT, HB series 600 V, 30 A high speed
260W 60A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS
Igbt, Single, 600V, 60A, To-247; |Stmicroelectronics STGW30H60DFB
Trans IGBT Chip N-CH 600V 60A 260W 3-Pin(3+Tab) TO-247 Tube
IGBT, 60 A, 1.55 V, 260 W, 600 V, TO-247, 3 Pins
STMicroelectronics IGBT Max 600V Max 60A
Short-circuit rugged IGBT, TO-247, Tube
STMicroelectronics SCT
IGBT Transistors PTD IGBT & IPM
IGBT TRENCH FS 600V 60A TO-247
IGBT, SINGLE, 600V, 60A, TO-247; DC Collector Current: 60A; Collector Emitter Saturation Voltage Vce(on): 600V; Power Dissipation Pd: 260W; Collector Emitter Voltage V(br)ceo: 1.55V; Transistor Case Style: TO-247; No. of Pins

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics