onsemi NGTB30N60L2WG

IGBT, N-Channel with Low VF Switching Diode, 600V, 30A, VCE(sat)=1.4V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NGTB30N60L2WG.

IHS

Datasheet0 pages0 years ago

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-19
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2021-04-09
LTD Date2021-10-09
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

IGBT 600V 95A 330W TO247AC
InfineonIRGP6660DPBF
Trans IGBT Chip N-CH 600V 95A 330000mW 3-Pin(3+Tab) TO-247AC Tube
Trans IGBT Chip N-CH 600V 100A 330000mW 3-Pin(3+Tab) TO-247AD Tube
Trans IGBT Chip N-CH 600V 120A 378000mW Automotive 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 600V 80A 260400mW 3-Pin(3+Tab) TO-247A
Trans IGBT Chip N-CH 600V 80A 349000mW Automotive 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of onsemi NGTB30N60L2WG provided by its distributors.

IGBT, N-Channel with Low VF Switching Diode, 600V, 30A, VCE(sat)=1.4V
IGBT 600V 30A TO247 / IGBT 600 V 100 A 225 W Through Hole TO-247-3
Trans IGBT Chip N-CH 600V 100A 3-Pin TO-247 Tube
Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel
Transistor, Igbt, N-Ch, 600V, 30A, To247
RES SMD 1.96M OHM 1% 1/8W 0805
TRANSISTOR, IGBT, N-CH, 600V, 30A, TO247; DC Collector Current: 30A; Collector Emitter Saturation Voltage Vce(on): 1.4V; Power Dissipation Pd: 225mW; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-247; No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd