Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRGP4620D-EPBF

Igbt 600V 32A 140W TO247AD / Igbt 600 V 32 A 140 W Through Hole TO-247AD
$ 1.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGP4620D-EPBF.

Newark

Datasheet17 pages10 years ago
Datasheet14 pages12 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-17
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

IRG4PC30 Series 600 V 17 A N-Channel Fast CoPack IGBT - TO-247AC
InfineonIRG4PC30SPBF
600V DC-1 kHz (Standard) Discrete IGBT in a TO-247AC package, TO247-3, RoHS
InfineonIRG4PC30FPBF
600V Fast 1-8 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
Trans IGBT Chip N-CH 600V 34A 3-Pin(3+Tab) TO-247 Rail
STMicroelectronicsSTGW20H65FB
IGBT 650V 40A 168W TO247 / IGBT Trench Field Stop 650 V 40 A 168 W Through Hole TO-247-3
TO-247, COMP, N-CH 600V SMPS II SERIES IGBT W/STEALTH DIODE

Descriptions

Descriptions of Infineon IRGP4620D-EPBF provided by its distributors.

IGBT 600V 32A 140W TO247AD / IGBT 600 V 32 A 140 W Through Hole TO-247AD
INSULATED GATE BIPOLAR TRANSISTOR WITH ULTRAFAST SOFT RECOVERY DIODE Insulated Gate Bipolar Transistor, 32A I(C), 600V V(BR)CES, N-Channel
IGBT, SINGLE, 600V, 32A, TO-247AD-3; DC Collector Current: 32A; Collector Emitter Saturation Voltage Vce(on): 1.55V; Power Dissipation Pd: 140W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-247AD; No. o
Igbt, 600V, 32A, 140W, To-247Ad; Continuous Collector Current:32A; Collector Emitter Saturation Voltage:1.85V; Power Dissipation:140W; Collector Emitter Voltage Max:600V; No. Of Pins:3Pins; Operating Temperature Max:175°C Rohs Compliant: Yes |Infineon IRGP4620D-EPBF..

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRGP4620D-EPBF.
  • IRGP4620D-EPBF..
  • IRGP4620DEPBF
  • SP001536428