STMicroelectronics STGW40H65DFB

Trench gate field-stop IGBT, HB series 650 V, 40 A high speed
$ 1.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGW40H65DFB.

Future Electronics

Datasheet17 pages10 years ago
Datasheet11 pages13 years ago
Datasheet17 pages13 years ago

Farnell

TME

Inventory History

3 month trend:
+26.65%

CAD Models

Download STMicroelectronics STGW40H65DFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Trans IGBT Chip N=-CH 650V 80A 305000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW60H65DFB
Trench gate field-stop IGBT, HB series 650 V, 60 A high speed
STMicroelectronicsSTGW60H65FB
Trans IGBT Chip N-CH 650V 80A 375000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 650V 80A 290W 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
STMicroelectronicsSTGWA60H65DFB
Trench gate field-stop IGBT, HB series 650 V, 60 A high speed
Trans IGBT Chip N-CH 650V 80A 268000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of STMicroelectronics STGW40H65DFB provided by its distributors.

Trench gate field-stop IGBT, HB series 650 V, 40 A high speed
Igbt, Single, 650V, 80A, To-247; |Stmicroelectronics STGW40H65DFB
Trans IGBT Chip N-CH 650V 80A 283000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronics IGBT, maximum 650 V, maximum 80 A
STGW40H65DFB, IGBT TRANSISTOR, 80 A 650 V, 3-PIN TO-247
Insulated Gate Bipolar Transistor, 80A I(C), 650V V(BR)CES, N-Channel
IGBT, 80 A, 1.6 V, 283 W, 650 V, TO-247, 3 Pins
283W 80A 650V Trench Field Stop TO-247 IGBTs ROHS
TO247 IGBT 40A 650V TRENCH GAT
IGBT TRENCH FS 650V 80A TO-247
IGBT, SINGLE, 650V, 80A, TO-247; DC Collector Current: 80A; Collector Emitter Saturation Voltage Vce(on): 1.6V; Power Dissipation Pd: 283W; Collector Emitter Voltage V(br)ceo: 650V; Transistor Case Style: TO-247; No. of Pins:

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics