onsemi FDLL300A

Diode Standard Recovery Rectifier 150V 0.2A 2-Pin LL-34 T/R
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDLL300A.

Farnell

Datasheet0 pages0 years ago
Datasheet5 pages13 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

IHS

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
-90.27%

CAD Models

Download onsemi FDLL300A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.061
$ 0.336
Stock
496,747
805,509
Authorized Distributors
6
2
Mount
Surface Mount, Through Hole
-
Case/Package
-
-
Forward Voltage
680 mV
880 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-213AA
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 60V V(RRM), Silicon, DO-213AA
VishayBAV303-TR
Small Signal Switching Diode, Single, 250 V, 250 mA, 1 V, 50 ns, 1 A, MicroMELF, 2 Pins
DIODE, RECTIFIER, FAST, VR 75V, IF 250MA, PKG SOD-123,VF 1V, TRR 4NS, CJ 4PF, TJ +150C
Diodes Inc.MMBD2004S-7-F
Rectifier Diode Small Signal Switching 300V 0.225A 50ns 3-Pin SOT-23 T/R
onsemiBAV99WT1G
DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 215MA, PKG SC-70 (SOT-323),CONFIG DUAL

Descriptions

Descriptions of onsemi FDLL300A provided by its distributors.

Diode Standard Recovery Rectifier 150V 0.2A 2-Pin LL-34 T/R
Tape & Reel (TR) Surface Mount Standard Single Diode Standard 6pF @ 0V 1MHz 2A 500mW 150V
FDLL300A Series 1 V 200 mA 125 V Max Reverse Voltage Small Signal Diode - LL-34
Small Signal Diode; Diode Type:Small Signal; Forward Current, If(AV):200mA; Repetitive Reverse Voltage Max, Vrrm:125V; Forward Voltage Max, VF:1V; Forward Surge Current Max, Ifsm:4A; Diode Case Style:LL-34; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDLL300/A
  • FDLL300A.