Vishay BAV102-GS08

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-213AA
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAV102-GS08.

Future Electronics

Datasheet4 pages4 years ago

IHS

element14 APAC

Newark

_legacy Avnet

Inventory History

3 month trend:
-59.34%

CAD Models

Download Vishay BAV102-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2001-07-26
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Diode Small Signal Switching 120V 0.25A 2-Pin Mini-MELF SOD-80 T/R
Diode Small Signal Switching 200V 0.25A Automotive 2-Pin Quadro MELF SOD-80 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 120V V(RRM), Silicon, DO-213AA

Descriptions

Descriptions of Vishay BAV102-GS08 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-213AA
Diode Small Signal Switching 200V 0.25A 2-Pin Mini-MELF SOD-80 T/R
BAV102 Series 200 V 250 mA Surface Mount Small Signal Switching Diode - SOD-80
DIODE, SMALL SIG, AUTO, , 200V, SOD80; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 250mA; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 50ns; Forward Surge Curr
Switch Diode, 200V, 250Ma, Sod-80, Full Reel; Diode Configuration:Single; Repetitive Peak Reverse Voltage:200V; Average Forward Current:250Ma; Forward Voltage Max:1V; Reverse Recovery Time:50Ns; Forward Surge Current:1A Rohs Compliant: Yes |Vishay BAV102-GS08.
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 200 / Peak Average Forward Current (If(AV)) mA = 250 / Forward Voltage (Vf) V = 1 / Peak Reverse Current nA = 100 / Reverse Recovery Time (trr) ns = 50 / Power Dissipation (Pd) mW = 500 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = SOD-80 / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Capacitance pF = 1.5 / Thermal Resistance K/W = 500

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV102 GS08
  • BAV102-GS08.
  • BAV102GS08