Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MCC 1N4448W-TP

Diode, Rectifier, Fast, Vr 75V, If 250MA, Pkg SOD-123, Vf 1V, Trr 4NS, Cj 4PF, Tj +150C
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC 1N4448W-TP.

IHS

Datasheet4 pages18 years ago

Upverter

Farnell

TME

Arrow Electronics

Inventory History

3 month trend:
+19.43%

CAD Models

Download MCC 1N4448W-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-04-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

onsemiMMSD4448
onsemi Rectifier diode Diodes, 200mA, 100V, surface mount, SOD-123encapsulation, 2needle
onsemi1N4448WT
Rectifier Diode Small Signal Switching 75V 4ns 2-Pin SOD-523 T/R
onsemi1N914BWT
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 2-Pin SOD-523 T/R
Rectifier Diode Small Signal Switching Si 100V 0.2A 4ns 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-213AA
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), Silicon, DO-213AA

Descriptions

Descriptions of MCC 1N4448W-TP provided by its distributors.

DIODE, RECTIFIER, FAST, VR 75V, IF 250MA, PKG SOD-123,VF 1V, TRR 4NS, CJ 4PF, TJ +150C
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon
1N4448W Series 2 A 100 V 500 mW Surface Mount Switching Diode-SOD-123
100V -55¡Í~+125¡Í@(Tj) 500mW 1V@100mA 4ns 2.5Ã×A@75V 250mA SOD-123 Switching Diode ROHS
SWITCHING DIODE, 150mA, 100V, SOD123; Di; SWITCHING DIODE, 150mA, 100V, SOD123; Diode Type:Switching; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi