onsemi FDLL300

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-213AC
$ 0.336
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDLL300.

IHS

Datasheet5 pages13 years ago

Inventory History

3 month trend:
-98.04%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.336
$ 0.061
Stock
835,113
565,715
Authorized Distributors
2
6
Mount
-
Surface Mount, Through Hole
Case/Package
-
-
Forward Voltage
880 mV
680 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
200 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Diodes Inc.1N4448WS-7-F
1N4448WS Series 4 A 75 V 200 mW Surface Mount Fast Switching Diode - SOD-323
Diodes Inc.1N4448W-7-F
Rectifier Diode Small Signal Switching 75V 0.5A 4ns 2-Pin SOD-123 T/R
Diodes Inc.BAS521-7
Rectifier Diode Small Signal Switching 300V 0.25A 50ns 2-Pin SOD-523 T/R
onsemiBAV99LT1G
DUAL SERIES SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236
DIODE GEN PURP 200V 250MA SOD323 / Diode Standard 200 V 250mA (DC) Surface Mount SOD-323
Diode Small Signal Switching 200V 0.25A Automotive 2-Pin Quadro MELF SOD-80 T/R

Descriptions

Descriptions of onsemi FDLL300 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-213AC
High Conductance Low Leakage Diodes | DIODE GEN PURP 125V 200MA LL34
Tape & Reel (TR) Surface Mount Standard SINGLE Diode Standard 6pF @ 0V 1MHz 1nA @ 125V 0.5W 125V
STD RECOVERY RECTFR 150V 0.2A 2PIN LL-34

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd