onsemi FAN9611MX

2A 16.5kHz~525kHz 8V~18V SOIC-16 AC-DC Controllers and Regulators ROHS
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN9611MX.

IHS

Datasheet36 pages4 years ago
Datasheet0 pages0 years ago

Master Electronics

Upverter

onsemi

Augswan

Inventory History

3 month trend:
+224%

CAD Models

Download onsemi FAN9611MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.02
$ 19.12
Stock
2,214,283
237,733
Authorized Distributors
6
2
Topology
-
Boost
Max Input Voltage
18 V
18 V
Min Input Voltage
9 V
9 V
Switching Frequency
525 kHz
600 kHz
Case/Package
SOP
SOP
Packaging
Cut Tape
-
Power Dissipation
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Max Output Current
2.5 A
2.5 A

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-04-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-08-22
LTD Date2024-02-22
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NXP SemiconductorsSSL8516T/1Y
GreenChip PFC and Flyback Controller 16-Pin SOIC T/R
Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC W T/R / IC REG CTRLR PUSH-PULL 16SOIC
Texas InstrumentsUC2524ADW
Voltage Mode PWM Controller 60V 200mA 16-Pin SOIC Tube
Texas InstrumentsUC3524ADW
Voltage Mode PWM Controller 60V 200mA 500kHz 16-Pin SOIC
STMicroelectronicsL6386ED
L6386ED, DUAL MOSFET POWER DRIVER 0.65A HALF BRIDGE,17V, NON-INVERTING,14-PIN SOIC
NCP Series 3 mA 500 kHz Surface Mount Synchronous PWM Buck Controller - SOIC-16

Descriptions

Descriptions of onsemi FAN9611MX provided by its distributors.

2A 16.5kHz~525kHz 8V~18V SOIC-16 AC-DC Controllers and Regulators ROHS
CONTROLLER, PFC, BCM, DUAL, 16SOIC; UVLO:10V; Supply Voltage Range:9V to 18V; Startup Current:80µA; Operating Supply Current:4mA; Digital IC Case Style:SOIC; No. of Pins:16; Frequency:525kHz; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
The FAN9611 interleaved dual Boundary-Conduction-Mode (BCM) Power-Factor-Correction (PFC) controller operates two parallel-connected boost power trains 180° out of phase. Interleaving extends the maximum practical power level of the control technique from about 300 W to greater than 800 W. Unlike the continuous conduction mode (CCM) technique often used at higher power levels, BCM offers inherent zero-current switching of the boost diodes, which permits the use of less expensive diodes without sacrificing efficiency. Furthermore, the input and output filters can be smaller due to ripple current cancellation and effective doubling of the switching frequency.The converters operate with variable frequency, which is a function of the load and the instantaneous input / output voltages. The switching frequency is limited between 16.5 kHz and 525 kHz. The Pulse Width Modulators (PWM) implement voltage-mode control with input voltage feedforward. When configured for PFC applications, the slow voltage regulation loop results in constant on-time operation within a line cycle. This PWM method, combined with the BCM operation of the boost converters, provides automatic power factor correction. The controller offer bias UVLO of 10 V / 7.5 V, input brownout, over-current, open-feedback, output over-voltage, and redundant latching over-voltage protections. Furthermore, the converters’ output power is limited independently of the input RMS voltage. Synchronization between the power stages is maintained under all operating conditions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN9611MX.