STMicroelectronics L6386ED

L6386ED, Dual Mosfet Power Driver 0.65A Half Bridge, 17V, Non-inverting, 14-PIN SOIC
$ 1.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6386ED.

IHS

Datasheet19 pages13 years ago

Newark

element14 APAC

iiiC

Future Electronics

Inventory History

3 month trend:
-11.22%

CAD Models

Download STMicroelectronics L6386ED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.452
$ 0.882
Stock
386,412
1,273,008
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
14
14
Channel Type
Independent
-
Number of Drivers
2
2
Max Output Current
650 mA
650 mA
Rise Time
50 ns
50 ns
Fall Time
30 ns
30 ns
Min Supply Voltage
9.1 V
-300 mV
Max Supply Voltage
17 V
17 V
Max Power Dissipation
750 mW
750 mW

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-10-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

MicrochipMIC4424CWM TR
RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 70C 35ns
MicrochipMIC4423BWM TR
IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4424ZWM-TR
Tape & Reel (TR) MIC4424 Low-Side 2005 gate driver 35ns 150C 3A 3A 0.8V 2.4V
MicrochipMIC4425YWM
Driver 3A 2-OUT Low Side Inv/Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4468CWM TR
Non-RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 1W 1.2A 70C

Descriptions

Descriptions of STMicroelectronics L6386ED provided by its distributors.

L6386ED, DUAL MOSFET POWER DRIVER 0.65A HALF BRIDGE,17V, NON-INVERTING,14-PIN SOIC
HIGH-VOLTAGE HIGH AND LOW SIDE DRIVER Half Bridge Based MOSFET Driver, 0.65A, BCD, PDSO14
HV high and low side driver with embedded comparator and bootstrap diode
MOSFET DRVR 600V 0.65A 2-OUT Hi/Lo Side Half Brdg Non-Inv 14-Pin SOIC Tube
L6386 Series Dual 400 mA 125 O High Voltage High and Low Side Driver - SOIC-14
MOSFET/IGBT DRIVER, HIGH/LOW SIDE, SOIC; No. of Channels:2Channels; Gate Driver Type:-; Driver Configuration:High Side and Low Side; Power Switch Type:IGBT, MOSFET; No. of Pins:14Pins; IC Case / Package:SOIC; Input Type:Inverting RoHS Compliant: Yes
Type = Driver / Outputs = 2 / Configuration = Non-Inverting / Configuration = Half Bridge / Rise Time ns = 50 / Fall Time ns = 30 / Output Current mA = 650 / Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 125 / Package Type = SO-14 / Pins = 14 / Mounting Type = SMD / Packaging = Tube / Length mm = 8.75 / Width mm = 6.2 / Height mm = 1.75

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L 6386 ED
  • L-6386-ED
  • L6386ED.