Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1034DR2G

NCP Series 3 mA 500 kHz Surface Mount Synchronous PWM Buck Controller - SOIC-16
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1034DR2G.

Upverter

Datasheet26 pages4 years ago
Technical Drawing1 page7 years ago

IHS

Master Electronics

onsemi

element14 APAC

Inventory History

3 month trend:
-38.06%

CAD Models

Download onsemi NCP1034DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16
NCP1396A Series 20 V 575 kHz High Performance Resonant Mode Controller-SOIC-16
NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16
Texas InstrumentsUC3842ADW
Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 SOIC-16 SMD mount
Texas InstrumentsUC2842ADW
Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 SOIC-16 SMD mount
Texas InstrumentsUC2842ADWTR
30-V, 1-A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 40C to 85C 16-SOIC -40 to 85

Descriptions

Descriptions of onsemi NCP1034DR2G provided by its distributors.

NCP Series 3 mA 500 kHz Surface Mount Synchronous PWM Buck Controller - SOIC-16
NCP1034 Buck Tape & Reel (TR) e3 DC to DC switching controller 3mA 9.9mm 12V 25kHz~500kHz
DC DC Cntrlr Single-OUT Sync Buck 12V to 100V Input 16-Pin SOIC T/R
Avnet Japan
onsemi Buck Controller, Voltage Controller, 1 Output, 16-Pin, Max Input 18V
Switching Controller, Current-mode, 2A, 500kHz Switching Freq-Max, PDSO16
500kHz 10V~18V 1 Step-down type SOP-16 DC-DC Controllers ROHS
100 V Synchronous Buck Controller
Hv Pwm Buck Controller; |Onsemi NCP1034DR2G
Switching Controllers HV PWM BUCK CONTROLR
PWM CONTROLLER, 18V, SOIC-16; Input Voltage: 100V; Output Voltage: -; Output Current: -; Supply Voltage Min: 10V; Supply Voltage Max: 18V; Controller IC Case Style: SOIC; No. of Pins: 16Pins; Frequency: 500kHz; Operating Tempera
The NCP1034 is a high voltage PWM controller designed for high performance synchronous Buck DC-DC applications. The NCP1034 drives a pair of external N-MOSFETs using a programmable switching frequency up to 500 kHz which allows flexibility to tune the operation of the IC to meet system level requirements. An external synchronization feature allows the simplification of system level filter design. The output voltage can be precisely regulated using the internal 1.25 V reference voltage for low voltage applications. Protections such as under voltage lockout and hiccup current limit are provided to give required system level security in the event of a fault.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1034DR2G.