onsemi D45H8

Tube Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 4A 1V 10A 60W 40MHz
$ 0.559
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi D45H8.

Upverter

Datasheet5 pages14 years ago
Datasheet5 pages18 years ago

IHS

element14 APAC

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi D45H8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.559
$ 0.374
Stock
67,892
413,867
Authorized Distributors
2
6
Mount
Through Hole
-
Case/Package
TO-220AB
TO-220-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
8 A
10 A
Transition Frequency
40 MHz
40 MHz
Collector Emitter Saturation Voltage
1 V
1 V
hFE Min
40
40
Power Dissipation
50 W
2 W

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2009-12-19
LTD Date2010-06-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiBDX54C
Tube Through Hole PNP - Darlington Single Bipolar (BJT) Transistor 750 @ 3A 3V -8A 65W -100V
onsemiTIP115
Bulk Through Hole PNP - Darlington Single Bipolar (BJT) Transistor 1000 @ 1A 4V -2A 2W 75MHz
onsemiD45C12G
Tube Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 200mA 1V 100nA 30W 40MHz

Descriptions

Descriptions of onsemi D45H8 provided by its distributors.

Tube Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 4A 1V 10A 60W 40MHz
D45 Series PNP 60 W 60 V 8 A Epitaxial Silicon Transistor - TO-220-3
Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 60V 8A 3-Pin(3+Tab) TO-220AB Rail
Power Bipolar Transistor, PNP, 10 A, 80 V
Bipolar Transistor; Package/Case:TO-220; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:8A; Voltage Rating:60V ;RoHS Compliant: Yes
PNP Power Amplifier This device is designed for power amplifier, regulator and switching circuits where speed is important. Sourced from Process 5Q.
TRANSISTOR PNP -60V -10A TO220; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency Typ ft:40MHz; Power Dissipation Pd:60W; DC Collector Current:8A; DC Current Gain hFE:60; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:1V; Current Ic Continuous a Max:8A; Gain Bandwidth ft Typ:40MHz; Hfe Min:40; Package / Case:TO-220; Power Dissipation Pd:60W; Termination Type:Through Hole; Transistor Type:Power

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • D45H8.
  • D45H8..