Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi TIP115

TIP115 Series PNP 60 V 2 A Epitaxial Silicon Darlington Transistor - TO-220-3
$ 0.315
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP115.

IHS

Datasheet8 pages11 years ago
Datasheet0 pages0 years ago
Datasheet1 page0 years ago
Datasheet8 pages25 years ago
Datasheet2 pages25 years ago
Datasheet1 page25 years ago
Datasheet6 pages0 years ago

Upverter

Newark

onsemi

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi TIP115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.315
$ 0.319
$ 0.319
Stock
73,323
211,628
211,628
Authorized Distributors
1
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220
TO-220
TO-220
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
2 A
2 A
2 A
Transition Frequency
2 MHz
-
-
Collector Emitter Saturation Voltage
2.5 V
2.5 V
2.5 V
hFE Min
500
500
500
Power Dissipation
50 W
50 W
50 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-07-11
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiTIP115TU
Tube Through Hole PNP - Darlington Single Bipolar (BJT) Transistor 1000 @ 1A 4V 2mA 2W 60V
onsemiTIP125TU
TIP Series PNP 2 W -60 V -5 A Epitaxial Darlington Transistor - TO-220-3
onsemiTIP105TU
TIP Series PNP 80 W 60 V 8 A Epitaxial Darlington Transistor - TO-220-3

Descriptions

Descriptions of onsemi TIP115 provided by its distributors.

TIP115 Series PNP 60 V 2 A Epitaxial Silicon Darlington Transistor - TO-220-3
PNP - Darlington 2W 5V 2mA 60V 60V 2A TO-220-3 Through hole mounting 9.28mm(height)
Trans Darlington PNP 60V 2A 2000mW 3-Pin(3+Tab) TO-220AB Bulk
PNP POWER TRANSISTOR 60V/2A DARLINGTON TO-220
Power Bipolar Transistor, 4A I(C), PNP
Darlington Bipolar Transistor; Power Dissipation, Pd:65W; Package/Case:TO-220; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:-2A; Mounting Type:Through Hole; Voltage Rating:-60V ;RoHS Compliant: Yes
DARLINGTON TRANSISTOR, PNP, -60V, TO-220; DARLINGTON TRANSISTOR, PNP, -60V, TO-220; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-60V; Power Dissipation Pd:50W; DC Collector Current:-2A; DC Current Gain hFE:1000; Operating Temperature Max:150°C; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP115.