onsemi D45C12G

Tube Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 200mA 1V 100nA 30W 40MHz
$ 0.567
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi D45C12G.

IHS

Datasheet3 pages15 years ago

onsemi

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi D45C12G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.567
$ 0.58
Stock
57,787
2,031
Authorized Distributors
2
1
Mount
Through Hole
-
Case/Package
TO-220AB
-
Polarity
PNP
-
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
4 A
4 A
Transition Frequency
40 MHz
40 MHz
Collector Emitter Saturation Voltage
135 mV
-
hFE Min
20
20
Power Dissipation
30 W
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-06-11
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2013-01-11
LTD Date2013-07-11
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiTIP32A
TIP Series PNP 40 W -60V -3 A Flange Mount Epitaxial Silicon Transistor TO-220-3
onsemiTIP31A
TIP Series NPN 40 W 60 V 3 A Flange Mount Epitaxial Silicon Transistor- TO-220-3
onsemiTIP112
Transistor TIP112 TO-220AB NPN Darling 2 Amp 100 Volt
onsemiTIP41B
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 15 @ 3A 4V 700muA 2W 3MHz
onsemiTIP110
NPN Darlington Transistor, 2W, 5V, 2mA, 60V, 60V, 2A, TO-220AB, TH, 9.28mm H

Descriptions

Descriptions of onsemi D45C12G provided by its distributors.

Tube Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 200mA 1V 100nA 30W 40MHz
Trans GP BJT PNP 80V 4A 30000mW 3-Pin(3+Tab) TO-220AB Tube
Power Bipolar Transistor, PNP, 4.0 A, 80 V
Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
PNP 30W 5V 100nA 80V 80V 4A TO-220 Through hole mounting 10.28mm*4.82mm*9.28mm
TRANSISTOR, RF; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 40MHz; Power Dissipation Pd: 30W; DC Collector Current: 4A; DC Current Gain hFE: 120hFE; Transistor Case Style: TO-220A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • D45C12G..